• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

42238 LEGO® TECHNIC Ducati Desmo450 MX Factory Motorcycle; construction toys; two-wheel model with steering and suspensi

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® TECHNIC 42238 Ducati Desmo450 MX Factory Motorcycle; construction toys; two-wheel model with steering and suspension; birthday present for children aged 10 and over

  • This Ducati toy bike arouses the enthusiasm for spectacular vehicles
  • Children aged 10 years and above can think of exciting off-road adventure
  • Model with steering, engine and suspension at front and rear wheel
  • Children can explore the details and then exhibit the model
  • Great gift for children 10 years and older
  • Check out other LEGO® technology sets available separately to get inspired
  • The LEGO® Builder APP takes children on an intuitive construction adventure
  • The motorcycle from this 457-piece set is 31 cm long

Technical specifications

Product type

LEGO® TECHNIC

Recommended minimum age

10

LEGO parts

457

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Ducati Desmo450 MX Factory Motorcycle; construction toys; two-wheel model with steering and suspension; birthday present for children aged 10 and over

Factory colour

Multicolour

Depth

354 mm

Height

70 mm

Width

191 mm

Material

Plastic

Weight

665 g

UKCA

yes

Number of pieces

457 Stück(e)

Sound effects

no

Package volume

4.733 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

665 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3771351 42238 LEGO® TECHNIC Ducati Desmo450 MX Factory Motorcycle; construction toys; two-wheel model with steering and suspensi

Description

LEGO® Technic Ducati Desmo450 MX Factory Motorcycle (42238) is a construction toy for a lot of fun on two wheels. This fascinating model perfectly reflects the legendary Ducati style, allows children over 10 years discover impressive details and offers a lot of action fun. Use the big handlebar, look at the engine that drives the rear axle over a chain, and test the suspension on the front and rear axle. Once you have crossed the finish line, you can display the Ducati model until the next race in your room. This construction toy is a great gift for kids who love motorcycles. The vehicles from LEGO Technic sets move true to reality and possess a mechanism, which brings young LEGO fans to the world of technology in a understandable way. The LEGO Builder APP with easy-to-understand digital building instructions allows children to build self-confidently, enlarge and rotate 3D models and track how far they are. The set consists of 457 parts.

This text is machine translated.

Features

  • DUCATI-SPIEGMOTORAD: LEGO® Technic Ducati Desmo450 MX Factory Motorcycle (42238) is a kit that offers motocross fans lots of action fun while playing
  • MOTOCROSS ADVENTURE FOR CHILDREN: Motorcycle fans from 10 years of age can put their bike to the test and control the terrain with the big handlebars
  • COUNTLESS AUTHENTIC FUNCTIONS: The motorcycle in this kit has a handle and a motor, which is connected to the rear axle via a chain. Front and rear wheels are spring-loaded
  • BUILD AND EXTRACE: Children can experience exciting action fun and then show Ducati on a shelf or table until the next Motocross race
  • GIFT IDEA FOR CHILDREN: This construction toy is a great gift for motorcycle fans aged 10 and over
  • DISCOVER MORE SETS: The LEGO® Technical Sets, which are available separately, contain vehicles and machines that move in real-life and offer a lot of action fun with their realistic mechanics
  • 3D INSTALLATION INSTRUCTIONS: Discover the digital instructions in the LEGO® Builder APP. The APP allows children to store sets, enlarge and rotate 3D models, and see how far they are
  • DIMENSIONS: The Ducati from this 457-piece set is 19 cm high, 31 cm long and 11 cm wide

Hints

Caution! Not suitable for children under 3 years of age. Choking hazard!
LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)