• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43283 LEGO® DISNEY Princess Cinderella's Animal Palace; toys with Cinderella and 4 animals

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 43283 Princess Cinderella's Animal Palace; toys with Cinderella and 4 animals

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 4 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The palace of this 149-piece kit is 18 cm high, 22 cm wide and 9 cm deep
Product type

LEGO® DISNEY

Recommended minimum age

4

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Princess Cinderella's Animal Palace; toys with Cinderella and 4 animals

Factory colour

Multicolour

Material

Plastic

Weight

471 g

UKCA

yes

Number of pieces

149 Stück(e)

Sound effects

no

Package volume

3.606 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

471 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765451 43283 LEGO® DISNEY Princess Cinderella's Animal Palace; toys with Cinderella and 4 animals

Description

LEGO® ǀ Disney Princess Cinderella's Animal Palace (43283) lets children aged 4 years and over play with animals and create many new adventures. Disney Princess Cinderella, 4 animals, a 2-story palace with kitchen, sleeping area and grown-up stable as well as a lot of accessories let children play imaginative and show fascinating stories. This creative game set can be combined wonderfully with other separately available LEGO sets and is a great gift for children aged 4 and over. Starter elements make it easier for children to use. In each bag there are the components for a constructible model and a figure, so that the play can be done quickly.
Along with a simple picture guide for children, who are learning to read the first time, the LEGO Builder APP offers an intuitive building adventure. The APP lets children enlarge and rotate 3D models, and save how far they are.

DISNEY Princess Building Tools: Cinderella's Animal Palace (43283) allows children to create an easy-to-build and detailed model for countless role-playing games
ACTIVE GAMING EXPERIENCE: Starter components offer young children a quick and easy building experience. Each bag contains the building blocks for a figure so that children can explore the palace's rooms immediately
ACCESSORIES FOR THE DISNEY PALACE: Details and accessories in abundance like the 3 beds, a chair, brushes, a dining table and cupcakes make young children play creatively
FIGURES FOR MANY EXCITING STORIES: Children can play fantastically with Disney Princess Cinderella and their beloved animals. These include the mouse Karli, the cat Lucifer, the dog Bruno and a pony
GIFT IDEA FOR YOUNG CHILDREN: This construction and play kit is a great Christmas or birthday present for children aged 4 and over who love animals
Building toys FOR PRE-SCHOOL CHILDREN: LEGO® sets for young construction fans available separately allow children to develop diverse skills when playing with age-appropriate figures they love
HELPFUL HELPER: Discover the digital 3D building instructions in the LEGO® Builder APP, which let children develop new skills. The APP lets fans store sets, enlarge and rotate 3D models, and see how far they are

This text is machine translated.

Features

  • DISNEY Princess TOY: Cinderella's Animal Palace is an easy-to-build, detailed game set for creative role-playing games and many imaginative adventures
  • CREATIVE MODELING: Starter components enable an easy building experience, promote the fine motor skills and let children explore the palace directly
  • ACCESSORIES FOR THE DISNEY PALACE: With beds, chairs, brushes, dining table and cupcakes, the kit invites you to creative games and imaginative stories in the palace
  • LEGO CHARACTERS FOR MANY ROLE-PLAYING GAMES: Children can play imaginative with Disney Princess Cinderella and their beloved animals. These include the mouse Karli, the cat Lucifer, the dog Bruno and a pony
  • DISNEY GIFT IDEA FOR GIRLS AND YOUNG: This construction and play set is a popular birthday present for children aged 4 and over who love animals
  • Building toys FOR PRE-SCHOOL CHILDREN: Other LEGO sets available separately promote playful abilities and allow children to play creative with their favorite figures
  • USEFUL ASSISTANTS: The LEGO Builder APP offers 3D building instructions that allow children to magnify, rotate 3D models and easily track their construction progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)