LEGO® DISNEY 43287 Picnic fun with Olaf and Bruni (43287)
2 figures to play or exhibit for fans of the Disney Frozen sets
The LEGO® ǀ Disney figures Olaf and Bruni made of LEGO stones on a colorful picnic blanket
Place the Disney characters Olaf and Bruni in different poses on or next to the ceiling
A cup of chocolate, a botched marshmallow and a snowflake are also included
This Disney gift lets children play fantastically and is suitable as room decoration
Check out other LEGO® kits or LEGO ǀ Disney construction toys that are available separately
LEGO® ǀ Disney kits allow children to develop important skills in a playful way
The Snowman Olaf from this 478-part kit is 23 cm on the top
Technical specifications
Product type
LEGO® DISNEY
Recommended minimum age
7
LEGO parts
478
Warning:
Attention. Nnot suitable for children under 36 months. Contains small parts.
Type
Picnic fun with Olaf and Bruni (43287)
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3524393 43287 LEGO® DISNEY Picnic fun with Olaf and Bruni (43287)
Description
Picnic fun with Olaf and Bruni (43287) is a LEGO® ǀ Disney Frozen construction toy for fantasy film that will delight fans of the Disney Frozen kits from 7 years of age. Children can build the picnic items and then present imaginative stories. In addition to the two LEGO ǀ Disney characters Olaf and Bruni, the set also includes a colorful picnic blanket and other accessories. After playing the game, the ceiling, snowman and salamander can also be arranged to create a decorative frozen room decoration so that they can be readily available for the next adventure. The set is suitable as a magical birthday present or as a spontaneous reward. Children from the age of 7 will have great pleasure in the functions and the accessories in this set. When children present their own stories with this Disney Frozen toys, they develop self-confidence and other important skills. And the LEGO Builder APP provides an intuitive building experience with its digital building instructions. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are. The set consists of 478 parts.
Picnic fun with Olaf and Bruni (43287) is a LEGO® ǀ Disney Frozen construction toy for fantasy film that will delight fans of the Disney Frozen kits from 7 years of age. Children can build the picnic items and then present imaginative stories. In addition to the two LEGO ǀ Disney characters Olaf and Bruni, the set also includes a colorful picnic blanket and other accessories. After playing the game, the ceiling, snowman and salamander can also be arranged to create a decorative frozen room decoration so that they can be readily available for the next adventure. The set is suitable as a magical birthday present or as a spontaneous reward. Children from the age of 7 will have great pleasure in the functions and the accessories in this set. When children present their own stories with this Disney Frozen toys, they develop self-confidence and other important skills. And the LEGO Builder APP provides an intuitive building experience with its digital building instructions. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are. The set consists of 478 parts.