• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

43289 LEGO® DISNEY Enchanted Castle of Belle and the Beast

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® DISNEY 43289 Enchanted Castle of Belle and the Beast

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 5 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • DIMENSIONS: The lock from this 254-piece kit is based on the Disney film The Beauty and the Beast and is 22 cm high, 16 cm wide and 7 cm deep
Product type

LEGO® DISNEY

Recommended minimum age

5

LEGO parts

254

Warning:

Attention. Nnot suitable for children under 36 months. Contains small parts.

Type

Enchanted Castle of Belle and the Beast

Factory colour

Multicolour

Material

Plastic

Weight

501 g

UKCA

yes

Number of pieces

254 Stück(e)

Sound effects

no

Package volume

3.606 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

501 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765452 43289 LEGO® DISNEY Enchanted Castle of Belle and the Beast

Description

LEGO® ǀ Disney Princess The enchanted Belle and Beast Castle (43289) is a kit where fans of the Disney Film The Beauty and Beast expect many well-known and new adventures. The kit has many familiar features that young fans of the classic film will love. In the castle, children will find 6 rooms and a revolving dance floor in the ballroom. Authentic details and moving parts bring the model to life. For 4 LEGO ǀ Disney characters – Belle, the Beast, Lumière and Lord of Unruh – as well as many fascinating elements inspire children to make exciting stories. The castle made of LEGO stones offers endless fun.
This building toy is a great Christmas or birthday present for children 5 years and older who love role playing games. When young Bautans present their own stories, they develop self-confidence and better imagination. And the LEGO Builder APP provides an intuitive building experience with its digital building instructions. In the APP, children can zoom in and rotate 3D models and view (and save) how far they are.

DISNEY Princess CHILDREN'S Building Toys: The Enchanted Belle Castle and Beast (43289) is based on the Disney Film The Beauty and the Beast and is a great gift for children aged 5 and over
SPIELSET WITH DETAILED CASTLE: The castle has a colorful facade, and when you turn it over, 6 rooms come to light
DETAILS AND FEATURES: Children can build the lock and discover familiar details. The small ballroom has a turntable, the Forbidden Room has a rose hidden and the dining room has snacks
MANY GAMING POSSIBILITIES: Disney Princess Belle, the Beast, Lumière and Lord of Unruh as well as an enchanted rose and a magic mirror let you play classical film scenes or represent new stories
DISNEY GIFT IDEA FOR CHILDREN: This kit is a great Christmas or Birthday gift for children who like to play with princesses and love creative building tasks
MORE CREATIVE SETS: Discover more LEGO® | Disney toys available separately to make children even more imaginative
FASCINATING BAUER LEBNIS: Discover the 3D building instructions in the LEGO® Builder APP, which let children develop new skills. The APP lets fans store sets, enlarge and rotate 3D models, and see how far they are

This text is machine translated.

Features

  • DISNEY Princess TOY FOR KIDS: Belle's enchanted LEGO Castle and Beast is based on the movie The Beauty and the Beast and is a popular gift for children aged 5 and over
  • SPIELSET WITH DETAILED TOY CASTLE: The castle has a colorful facade and when you turn it over, 6 rooms come to light
  • DETAILS AND FEATURES: Children build the LEGO Castle and discover familiar scenes with a turntable in the ballroom, hidden rose in the room and snacks in the dining area
  • LOTS OF TOYS: Disney Princess Belle, the Beast, Lumière and Lord of Unruh as well as an enchanted rose and a magic mirror let you play classical film scenes or present new stories
  • DISNEY GIFT IDEA FOR GIRLS AND YOUNG: This educational toy is a popular birthday present for children who like to play with princesses and love creative building projects
  • MORE CREATIVE TOYS: Discover other LEGO/Disney toys, which are available separately, to make children play even more imaginative
  • FASCINATING experience: The LEGO Builder APP offers 3D building instructions that allow children to enlarge, rotate 3D models and easily track their progress

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

More interesting products

(*All information is plus legal VAT)