• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

4D Systems uLCD-32PTU-AR PCB design board uLCD-32PTU-AR

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Length

62.4 mm

Width

44.9 mm

Height

16.1 mm

Product type

PCB design board

Suitable for

Arduino

Technology

Starter kit

Tool type

Development kit

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Documents & Downloads

Datasheet

Datasheet 1307461 4D Systems uLCD-32PTU-AR PCB design board uLCD-32PTU-AR

User & Safety Instructions

User & Safety Instructions 1307461 4D Systems uLCD-32PTU-AR PCB design board uLCD-32PTU-AR

Description

The uLCD-32PTU-AR is an Arduino Display Module Pack, which includes a uLCD-32PTU 3.2" LCD Display with Resistive Touch, a 4D Arduino Adaptor Shield and 5 way interface cable. The uLCD-32PTU-AR customises the uLCD-32PTU Display specifically for interfacing with the Arduino, to provide a quick and easy interface without any wiring hassles. The Arduino Display Module Pack enables an Arduino user to quickly connect the 4D Arduino Adaptor Shield to their Arduino, connect the 5 way cable between the Adaptor and the Display Module, and be connected in seconds to start programming their new 4D Systems Display.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)