• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60319 LEGO® CITY Fire fighting and chase

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

LEGO parts

295

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Fire fighting and chase

Age category

5 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476483 60319 LEGO® CITY Fire fighting and chase

Description

The LEGO City Set "Fire fighting and chase" (60319) is the perfect fire-brigade toy for small action fans from 5 years. This LEGO toy is packed with imaginative details and cool vehicles, including a fire engine with a toy drone, police motorcycle and Ganven escape car. With the cat figure and 3 minifigures, including fireman Bob from the LEGO City TV series - adventure, the exciting police chase can start immediately!

This LEGO City Set includes an illustrated step-by-step guide and an interactive digital construction guide. The free LEGO Building Guides app for smartphones and tablets includes intuitive digital instruction with great zoom and rotation features that let kids view their models from all angles as they build.

The LEGO City children's police and fire-fighting toys - adventures stimulate with detailed buildings, realistic vehicles and funny characters to imaginative adventures with open doors, in which children can play the stories of everyday heroes and real events. They are great birthday gifts for children aged 5 and over.

The fire engine with toy drone on board is 6 cm high, 16 cm long and 7 cm wide.
Contains 295 parts.

This text is machine translated.

Features

  • Includes a selection of toy rescue vehicles: A fire truck with a drone, a police motorcycle, a ganoven escape vehicle and a fire ulcer with traffic lights
  • This toy car from 5 years includes 3 LEGO minifigures with Bob from the LEGO City TV series and a cat figure for imaginative adventures
  • With LEGO City Set, children can shoot water elements with the drone, activate the inverted traffic light and drive LEGO flames up and down the fire
  • Join the fire-fighter Bob from the LEGO City TV series aboard the fire-fighting car, drive to the scene and send the fire drone up to extinguish the flames
  • The toy accessories in this set include a fish, handcuffs, 2 walkie-talkies, 3 notes and a pack of gaunerbags
  • LEGO City's children's toys - adventures are wonderful birthday gifts for children aged 5 and over who love action-packed police pursuits with rescue vehicles

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.