• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60324 LEGO® CITY Off-road crane

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

LEGO parts

340

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Off-road crane

Age category

7 years and over

Description

Are you looking for a great toy for children who love construction vehicles? LEGO City's scenic crane (60324) for children aged 7 and over is full of authentic features and details. Children can lower the support feet, turn and extend the crane boom, and raise and lower the winch. With the minifigures of the crane driver and the driver, you experience hours of realistic adventures. The toy contains a LEGO City road plate that can be easily combined with other LEGO sets.

This toy crane is enclosed with a printed and a digital construction manual. The free LEGO Building Guides app for smartphones and tablets allows children to zoom in, rotate and view the finished model from any angle thanks to the interactive step-by-step instructions.

LEGO City toys are great gifts for boys and girls aged 7 and over. The children can discover all sorts of cool construction vehicles and invent stories and scenarios that depict real life in a playful and exciting way.

The mobile crane is 9 cm high, 25 cm long and 8 cm wide.
Contains 340 parts.

This text is machine translated.

Features

  • This LEGO City toy contains a mobile toy crane with movable support feet, a crane boom and a winch on a 6-wheeled truck
  • As soon as the toy truck is in position, the children can lower the support feet of the mobile crane, turn and extend the boom and raise and lower the winch
  • Including driver and crane driver minifigures and toy accessories: A wrench, a walkie talkie and 2 protective helmets for realistic gaming fun
  • The included LEGO City road plate can be placed in position with a winch and then connected to other sets
  • Building your city has never been so much fun! When you're done, secure the winch hook and start your next adventure
  • The free LEGO Building Guides app for smartphones and tablets allows children to zoom in, rotate and view the model from all angles as they build
  • LEGO City construction vehicles are great gifts for boys and girls aged 7 and over

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.