• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60343 LEGO® CITY Helicopter transporter

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

LEGO parts

215

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Helicopter transporter

Age category

5 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2476496 60343 LEGO® CITY Helicopter transporter

Description

The LEGO City (60343) helicopter van for children 5 years and over contains a classic red truck with a movable flat truck and fold-out warning lights, as well as a LEGO rescue helicopter. With the minifigures of the driver and the pilot and a bit of fantasy you can experience hours of action adventure.

This LEGO City Set, 5 years and older, includes a printed guide and interactive digital building guide – available in the free LEGO Building Guide app for smartphones and tablets. Thanks to the user-friendly digital manual with zoom and rotation function, the children can view the finished model while building.

LEGO City's children's toys contain detailed land, air and water vehicles that inspire the imagination of children. When building and playing, they can discover all kinds of realistic machines and vehicles, thereby developing their motor skills and their self-confidence.

The model is over 11 cm high, 39 cm long and 8 cm wide.
Contains 215 parts.

This text is machine translated.

Features

  • Includes a truck transporter, a rescue helicopter as well as LEGO minifigures of the driver and the pilot for hours of creative fun
  • The rescue helicopter for children over 5 years of age has rotating rotors and a storage space for the included stretcher
  • The eye-catching red truck is equipped with a long, movable flatbed truck and fold-out warning lights for extra-large loads
  • Once the helicopter is loaded and secured, you can board the truck and drive onto the highway. Get ready for action-packed rescue missions in the air!
  • With the free LEGO Building Instructions app you can enlarge, rotate and view the finished model while building
  • LEGO City toys are a great birthday gift for children aged 5 and over

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.