• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60330 LEGO® CITY Hospital

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

LEGO parts

816

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Hospital

Age category

7 years and over

Description

This LEGO City Hospital (60330) is packed with creative ideas for playing games and has a reception with children's playroom, a maternity ward, a toilet and an MRI room. The hospital set with 12 mini figures also includes an ambulance and a rescue helicopter as well as LEGO road plates for connecting with other LEGO City buildings. With 12 LEGO City mini-figures, including 4 characters from the LEGO City TV series - adventures, children 7 years and over can invent many imaginative scenarios!

This LEGO City toy contains a printed step-by-step guide and interactive digital building guide. The free LEGO Building Guides app for smartphones and tablets includes intuitive digital instruction with cool zoom and rotate features that let kids view models from all angles as they build.

The LEGO City City City sets put children at the center of the action and inspire with detailed buildings, cool vehicles and original characters for endless imaginative hours of play. They are ideal gifts for children aged 7 and over for birthdays, holidays or any other occasion.

The hospital set is over 24 cm high, 28 cm wide and 25 cm deep.
Contains 816 parts.

This text is machine translated.

Features

  • This LEGO City Hospital Kit consists of a two-story doll's hospital with several rooms, an ambulance, a rescue helicopter and 12 LEGO City mini-figures
  • The toy ambulance provides space for the supplied carrying case. Children can also push the LEGO City Mini-Figures into and out of the MRT scanner
  • Including plenty of mini-figure accessories for imaginative fun, including a plaster, a syringe and a wheelchair for a mini doll
  • With 12 LEGO City figures, including 4 fun characters from the LEGO City TV series: Dr. Fdear, Dr. Spetzel, Citrus the Clown and Wallop, plus a newborn baby
  • The road plates allow the set to be connected to other LEGO City Sets to expand the city as desired
  • Thanks to the tools for enlarging, rotating and visualizing in the free LEGO Building Instructions app, children can view their models from all angles
  • LEGO City's children's toys put children at the center of the action and are great gifts for birthday or other occasions from 7 years on

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.