• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60320 LEGO® CITY Fire station

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

LEGO parts

540

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Fire station

Age category

6 years and over

Description

LEGO City's three-story fire station (60320) includes a control room, a fire station, a fire station, a reception and garage, a helicopter that shoots LEGO water elements, and a fire truck that fires water arrows. With the fire brigade minifigures, including 2 characters from the LEGO City TV series as well as cat and dog figures, the fun can start immediately! The children can also extend this fire station with the LEGO road plate supplied.

This LEGO City Set includes a printed manual and interactive digital construction guide. The free LEGO Building Guides app for smartphones and tablets includes intuitive digital instruction with great zoom and rotation features that let kids view models from all angles as they build.

LEGO City Adventure's police and fire-fighting toys are ideal for children who love action-packed games in rescue vehicles. The detailed buildings, cool vehicles and inspiring characters encourage imaginative adventures that put the children at the center of the action, where they can determine their own stories. They are great birthday gifts for children aged 6 and over.

The three-story fire station is 30 cm high, 34 cm wide and 32 cm deep.
Contains 540 parts.

This text is machine translated.

Features

  • This fire brigade set contains a three-story fire station with a toy garage, a reception, a quarters for the firefighters and a control room
  • The set also includes a selection of rescue vehicles: A helicopter that shoots LEGO water elements and a fire engine that fires water arrows
  • Includes 5 LEGO minifigures with 2 characters from the LEGO City TV series - Adventure (Freya McCloud and Finn McCormack) as well as a dog and cat figure
  • The accessories of the fire-brigade toy include 4 helmets and a walkie-talkie, a fire-brigade ax, a drink cup, a pizza carton and fire extinguisher elements
  • With the free LEGO Building Guides app, children can zoom in, rotate and view the finished models as they build
  • It also includes a road plate that connects to the other new LEGO City Police Station (60316) and Bank Overdraft Tracking (60317) sets
  • LEGO City Police and Fire Brigade Toys - Adventures are great birthday gifts for children who love fast-paced fun in rescue vehicles

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.