• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

60321 LEGO® CITY Fire brigade deployment with fire squad

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CITY

LEGO parts

766

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Type

Fire brigade deployment with fire squad

Age category

7 years and over

Description

The LEGO City Fire Rescue Team (60321) set is full of inspiration for imaginative fun. This fire brigade toy for children aged 7 and over contains a three-story Sardinian factory with fold-out LEGO flames, a bott with "special sauce", a toy fire truck with trailer that shoots water elements, a fire-brigade motorcycle and a pick-up for the fire chief. With the 5 minifigures, including 2 characters from the LEGO City TV series, as well as a dog and a cat, the fun can start immediately! This fire-brigade toy contains a printed manual and an interactive digital construction manual. The free LEGO Building Guides app for smartphones and tablets includes intuitive digital instruction with great zoom and rotation features that let kids view models from all angles as they build.

LEGO City Police and Fire Brigade toys - adventure is ideal for children who love action-packed games in rescue vehicles. The detailed buildings, cool vehicles and inspiring characters encourage imaginative adventures that put the children at the center of the action, where they can determine their own stories. They are great birthday gifts for children aged 7 and over.

The Sardinian factory is 30 cm high, 34 cm wide and 32 cm deep.
Contains 766 parts.

This text is machine translated.

Features

  • This fire brigade toy for children aged 7 and over contains a three-story Sardinian factory with fold-out LEGO flames, a bottomless with "special sauce" and more!
  • Including a selection of rescue vehicles: A fire truck with trailer that shoots water elements, a fire engine and a fire engine
  • Children can knock the LEGO water elements to knock back the flames, create a smoke gas explosion in the cargo container and spill the special sauce
  • Includes 5 LEGO minifigures with 2 characters from the LEGO City TV series - Adventure (Clemmons and Feldman) as well as a dog and a cat and 3 box figures
  • The LEGO City Set includes a rescue net, broom, shovel, fire ax and fire extinguisher
  • Download the free LEGO Building Guides app, which allows children to zoom in, rotate and view the finished models as they build
  • LEGO City Police and Fire Brigade Toys - Adventures are great birthday gifts for children who love fast-paced adventures in rescue vehicles

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.