LEGO® set with Cristiano Ronaldo for children and sports fans aged 12 and over
Represent the figure in the "Siuu"-winning pose or in a case retreat
Includes a large CR7 background and a printed signature plate
A collector's piece for football fans to exhibit in the children's room or office
Cool birthday or surprise gift for children who love Cristiano Ronaldo
See the LEGO® Editions collection for other football sets that are available separately
A digital setup guide for this kit is available in the LEGO® Builder APP
The 854-part model is 25 cm high and 23 cm wide
Technical specifications
DIMENSIONS: With the figure in the positioning of the winner, the 854-piece model is 25 cm high, 23 cm wide and 13 cm deep
Product type
LEGO® Editions
Recommended minimum age
12
LEGO parts
854
Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642671 6590603 LEGO® Editions
Description
SIUU! LEGO® Editions Cristiano Ronaldo – Football Legend (43016) is a kit that makes creative building for children and football fans aged 12 and over. Children will have great pleasure in building and displaying the detailed figure. Fans can show Cristiano Ronaldo either in his typical "Siuu"-winning pose or at one of his legendary fall backers. The set contains a large CR7 background, a plate printed with its signature and a football. The figure also has a new face. With the ready-made collector's piece you can bring real sports spirit into the room or office. The set is a great birthday or Christmas present for children and sports fans. The LEGO Builder APP contains digital instructions for the kit. In the APP fans can rotate a 3D model and see how far they are. The set consists of 854 parts.
This text is machine translated.
Features
LEGO® CRISTIANO RONALDO SET: LEGO Editions Cristiano Ronaldo – Football Legend (43016) is a kit for children and sports fans aged 12 and over that makes the crowd run up
2 POSSIBLE POSES: Children can put the figure together in such a way that they represent Cristiano Ronaldo in his typical "Siuu"-winning pose or show the star in one of his legendary fall backers
CRISTIANO RONALDO FANARTICLE: The detailed LEGO® football set includes a large CR7 background, a printed signature badge and a shirt with back number 7, as well as a new face and football
FOOTBALL DECORE: The finished LEGO® model by Cristiano Ronaldo is a unique decoration for the children's room or office
GIFT FOR SPORTS FANS: This set is a great birthday, Christmas or surprise gift for children who love Cristiano Ronaldo
LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary football stars with other sets sold separately
HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to help young football fans spin a 3D model. There children also see how far they are
SIUU! LEGO® Editions Cristiano Ronaldo – Football Legend (43016) is a kit that makes creative building for children and football fans aged 12 and over. Children will have great pleasure in building and displaying the detailed figure. Fans can show Cristiano Ronaldo either in his typical "Siuu"-winning pose or at one of his legendary fall backers. The set contains a large CR7 background, a plate printed with its signature and a football. The figure also has a new face. With the ready-made collector's piece you can bring real sports spirit into the room or office. The set is a great birthday or Christmas present for children and sports fans. The LEGO Builder APP contains digital instructions for the kit. In the APP fans can rotate a 3D model and see how far they are. The set consists of 854 parts.
This text is machine translated.
Features
LEGO® CRISTIANO RONALDO SET: LEGO Editions Cristiano Ronaldo – Football Legend (43016) is a kit for children and sports fans aged 12 and over that makes the crowd run up
2 POSSIBLE POSES: Children can put the figure together in such a way that they represent Cristiano Ronaldo in his typical "Siuu"-winning pose or show the star in one of his legendary fall backers
CRISTIANO RONALDO FANARTICLE: The detailed LEGO® football set includes a large CR7 background, a printed signature badge and a shirt with back number 7, as well as a new face and football
FOOTBALL DECORE: The finished LEGO® model by Cristiano Ronaldo is a unique decoration for the children's room or office
GIFT FOR SPORTS FANS: This set is a great birthday, Christmas or surprise gift for children who love Cristiano Ronaldo
LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary football stars with other sets sold separately
HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to help young football fans spin a 3D model. There children also see how far they are