• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

10713 LEGO® CLASSIC Blocks Starter Case Color Sorting

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

586 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LEGO® CLASSIC

Recommended minimum age

4 years

LEGO parts

213

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Blocks Starter Case Color Sorting

Weight

755 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1606763 10713 LEGO® CLASSIC Blocks Starter Case Color Sorting

Description

Organize and store your LEGO® bricks with this smart and robust LEGO Classic 10713 Creative Suitcase. Open the yellow case to access the brightly colored building bricks, and then have fun creating cute creatures, cool cars, cozy houses and whatever else you can imagine. When you’re done, place your bricks into their compartments, just the way you like, and you’re ready to go!

Create, play and pack neatly away with this smart and convenient LEGO® Classic 10713 Creative Suitcase, featuring a selection of brightly colored LEGO building bricks, including bricks, eyes, wheels and shapes, for building all kinds of houses, vehicles, creatures and creations. Open the yellow case to access multiple compartments where you can organize and store LEGO pieces. This set also includes simple, age-appropriate building instructions that will help children discover their own creative building skills.

Features

  • Features a sturdy yellow suitcase with handy sorting compartments and a selection of colorful pieces, including building bricks, shapes, wheels and eyes.
  • Makes a perfect starter set for budding LEGO® builders.
  • This LEGO® Classic building set fosters open-ended creativity and imagination.
  • Suitcase measures over 10” (26cm) high, 11” (28cm) wide and 2” (6cm) deep.
  • Visit LEGO.com/classic for additional building instructions, fun videos, ideas and inspiration.
  • Let creativity grow with LEGO® Classic sets!

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)