Football set for children and sport fans aged 10 years and above
The foundation of the model has the form of Messis initials and carries a large number 10
The set also contains the mini figure Lionel Messi and a collective sticker
The finished football collector's piece is a great room decoration
Great birthday present for children and sports fans
Find other sets available separately from the LEGO® Editions collection
For children, digital building instructions are available in the LEGO® Builder APP
The 500-part model is 13 cm high and 24 cm wide
Technical specifications
DIMENSIONS: The 500-part Messi fan article is 13 cm high, 24 cm wide and 15 cm deep
Product type
LEGO® Editions
Recommended minimum age
10
LEGO parts
500
Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642668 6590593 LEGO® Editions
Description
LEGO® Lionel Messi – Football Highlights (43011) is a kit that gives children aged 10 and over a real football legend. Football fans will enjoy collecting, building and exhibiting this great tribute to Messi. The foundation is his initials and the colors of his Argentinean national team. The big number is one of his legendary jersey numbers. The minifigure Lionel Messi brings the model to life. A collection badge with his statistics and his signature as well as other exciting Easter Eggs pay tribute to his way of life and his career. The finished model is a cool Messi fan and a football decoration that fans will be happy to exhibit in their room. The creative toy is a fantastic birthday or surprise gift for Messi fans. The LEGO Builder APP contains digital instructions for the kit. Football fans can zoom in and rotate a 3D model and see how far they are. The set consists of 500 parts.
This text is machine translated.
Features
Building kit FOR CHILDREN: LEGO® Editions Lionel Messi – Football highlights (43011) makes children and sports fans from 10 years of age creative
FAN ARTICLES FOR FOOTBALL ENTHUSIASTS: The foundation in the form of Messis's initials and in the colors of the Argentinean national team, the number 10 and a collection badge with statistics of players and the name Messi make the set an eye-catcher
LEGO® FOOTBALL-GAME MINIFIGURE: The minifigure Lionel Messi brings the model to life. Some Easter Eggs appreciate his life and career
FOOTBALL-DECOND FOR RELECING: The finished model is an impressive room DECORATION that fans will also be happy to exhibit alongside other LEGO® Editions football highlights that are available separately
GIFT FOR SPORTS FANS: This set is a great birthday, Christmas or surprise gift for children and football fans
THE LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary sports stars with other sets available separately
HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to HELP young football fans turn and enlarge a 3D model. There children also see how far they are
LEGO® Lionel Messi – Football Highlights (43011) is a kit that gives children aged 10 and over a real football legend. Football fans will enjoy collecting, building and exhibiting this great tribute to Messi. The foundation is his initials and the colors of his Argentinean national team. The big number is one of his legendary jersey numbers. The minifigure Lionel Messi brings the model to life. A collection badge with his statistics and his signature as well as other exciting Easter Eggs pay tribute to his way of life and his career. The finished model is a cool Messi fan and a football decoration that fans will be happy to exhibit in their room. The creative toy is a fantastic birthday or surprise gift for Messi fans. The LEGO Builder APP contains digital instructions for the kit. Football fans can zoom in and rotate a 3D model and see how far they are. The set consists of 500 parts.
This text is machine translated.
Features
Building kit FOR CHILDREN: LEGO® Editions Lionel Messi – Football highlights (43011) makes children and sports fans from 10 years of age creative
FAN ARTICLES FOR FOOTBALL ENTHUSIASTS: The foundation in the form of Messis's initials and in the colors of the Argentinean national team, the number 10 and a collection badge with statistics of players and the name Messi make the set an eye-catcher
LEGO® FOOTBALL-GAME MINIFIGURE: The minifigure Lionel Messi brings the model to life. Some Easter Eggs appreciate his life and career
FOOTBALL-DECOND FOR RELECING: The finished model is an impressive room DECORATION that fans will also be happy to exhibit alongside other LEGO® Editions football highlights that are available separately
GIFT FOR SPORTS FANS: This set is a great birthday, Christmas or surprise gift for children and football fans
THE LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary sports stars with other sets available separately
HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to HELP young football fans turn and enlarge a 3D model. There children also see how far they are