• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6590611 LEGO® Editions

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 6590611

  • BASESET WITH FOOTBALL POKAL: LEGO® EDITIONS Official Cup of the FIFA World Cup (43020) is a kit that makes all football fans from 12 years and above champions
  • TRUE TO ORIGINAL CUP: The model is a true-to-detail replica of the 2026 FIFA World Cup. 2 people hold the earth high. The legendary globe and a badge complete the eye-catcher
  • FOOTBALL SCENE: In the top of the globe, a compartment with an exclusive minifigure is hidden in the outfit with the logo of the 2026 FIFA World Cup, which holds a mini world cup in your hands
  • ROOM DECOR FOR SPORTS FANS: You can take out the mini scene and display it next to the LEGO® Cup. Fans can use their model as room decoration and marvel at it
  • GIFT FOR SPORTS FANS: This kit is a great gift for special occasions, for example on a birthday. Football fans will love the cup
  • LEGO® EDITIONS: Discover other kits from the world of sport that are available separately in the LEGO Editions collection
  • LEGO® BUILDER APP: The LEGO BUILDER APP contains digital building instructions. With the excellent functions, fans can rotate their models and see how far they have been

Technical specifications

  • Product type: Kit
  • Recommended age in years (at least): 12 year(s) Recommended age in years (max.): 99 year(s)
  • DIMENSIONS: The 2,842-part model of the cup is 36 cm high
Product type

LEGO® Editions

Recommended minimum age

12

LEGO parts

2842

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Factory colour

Multicolour

Depth

378 mm

Height

103 mm

Width

555 mm

Material

Plastic

Weight

2.96 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642678 6590611 LEGO® Editions

Description

LEGO® Editions The official cup of the FIFA World Cup (43020) turns football fans from 12 years of age into real belly champions.
Sport stars after 12 years will have a great joy in building this replica of the world championship cup with LEGO bricks and then marvel at all the authentic details. Two people depicted in a swirling movement stretch the earth (the legendary globe) to the height, and the previous world champions are listed on the plaque below. The top of the globe can be opened. Then you'll see a minifigure in an outfit with the 2026 FIFA World Cup logo that holds a small toy cup and a background with the 2026 World Cup logo. You can leave the small scenery in the cup or display it next to the model.
The finished cup is a fantastic room decoration and a great birthday or surprise gift for children and sports fans of all ages. The instructions for the set are also available in the LEGO Builder APP. There, the fans can rotate digital models and view how far they have been with their model. The set consists of 2,842 parts.




This text is machine translated.

Features

  • LEGO EDITIONS FOOTBALL MODELL: The LEGO Official Cup of the FIFA World Cup kit offers young fans from 12 years of age and collectors a detailed model
  • DETAILED TROPHY TO COLLECT: The replica of the 2026 FIFA World Cup cup shows two LEGO figures that hold the globe, with a gold finish, badge and high-quality display look
  • SECREE WITH MINIFIGURE: In the globe, a hidden compartment awaits with an exclusive FIFA minifigure and mini cup; a special highlight for Messi or Ronaldo fans and football merch collectors
  • LEGO DECORATION FOR LIVING ROOM OR DESK: The World Cup becomes an eye-catcher in living room, gaming room or youth room and is a popular football decoration for World Cup fans
  • FUSSBALL CHAMPIONS LEAGUE GIFT FOR YOUNG PEOPLE 12 YEARS AND OLDER: The kit with mini figures is also popular as a football gift for boys, girls and grown-up fans who love model construction and FIFA 2026
  • INTERACTIVE BAUPASS WITH APP: The LEGO Builder APP shows 3D views, stores the progress and makes the construction model an exciting STEM building experience for creative football fans
  • FOUSSBALL WM 2026 LEGO EDITION COLLECTION: Especially for collectors of licensed LEGO editions sets, which are looking for sports icons, championships and exclusive fan merchandise (further LEGO sets available separately)

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)