Football set for children and sport fans aged 10 years and above
The foundation of the model has the form of Mbappé's initials and carries a large number 10
The set also includes the minifigure Kylian Mbappé and a lot of Easter Eggs
The finished football collector's piece is a great room decoration for sports fans
The set is a cool birthday present for children and fans of Kylian Mbappé
Find other sets available separately from the LEGO® Editions collection
For children, APP 3D installation instructions are available in the LEGO® Builder
The 490-part model is 13 cm high and 24 cm wide
Technical specifications
DIMENSIONS: The 490-piece exhibition piece is 13 cm high, 24 cm wide and 15 cm deep
Product type
LEGO® Editions
Recommended minimum age
10
LEGO parts
490
Warning:
N.B. Not suitable for children under 3 years of age. Choking hazard!
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3642670 6590597 LEGO® Editions
Description
LEGO® Editions Kylian Mbappé – Football Highlights (43013) is a set that will make children and sports fans aged 10 and over one of the biggest stars of the French national football team. Football fans will feel like champions when they assemble this collector's piece. The foundation has the form of Kylian Mbappé's initials, the colors of his French national team and carries a big 10, his jersey number. The Mbappé fan article also includes a collection badge with his signature and his statistics of the player, as well as a minifigure that shows Mbappé on goal shot. When the fantastic football decor is finished, fans will be happy to exhibit the model in their room. The set is a great birthday or Christmas present for children and football fans. The LEGO Builder APP contains digital instructions for the kit. There, football fans can rotate a 3D model and see how far they are. The set consists of 490 parts.
This text is machine translated.
Features
Kit FOR CHILDREN: LEGO® Editions Kylian Mbappé – Football Highlights (43013) lets children and sports fans from the age of 10 celebrate a big football star
FAN ARTICLES FOR FOOTBALL FANS: The foundation is Mbappé's initials, the colors of the French national team and the number 10. A collection badge with his statistics and his signature is also included
LEGO® FOOTBALL PLAYER MINIFIGURE: A minifigure represents Kylian Mbappé at the goal shot and brings the model to life. Some Easter Eggs appreciate his life and career
FOOTBALL DECORE FOR RELECTION: The finished model is a great room DECORATION that fans will also be happy to exhibit alongside other LEGO® Editions football highlights that are available separately
GIFT FOR SPORTS FANS: This kit is a cool birthday, Christmas or surprise gift for children and fans of Kylian Mbappé
LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary football stars with other sets sold separately
HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to help young football fans spin a 3D model. There children also see how far they are
LEGO® Editions Kylian Mbappé – Football Highlights (43013) is a set that will make children and sports fans aged 10 and over one of the biggest stars of the French national football team. Football fans will feel like champions when they assemble this collector's piece. The foundation has the form of Kylian Mbappé's initials, the colors of his French national team and carries a big 10, his jersey number. The Mbappé fan article also includes a collection badge with his signature and his statistics of the player, as well as a minifigure that shows Mbappé on goal shot. When the fantastic football decor is finished, fans will be happy to exhibit the model in their room. The set is a great birthday or Christmas present for children and football fans. The LEGO Builder APP contains digital instructions for the kit. There, football fans can rotate a 3D model and see how far they are. The set consists of 490 parts.
This text is machine translated.
Features
Kit FOR CHILDREN: LEGO® Editions Kylian Mbappé – Football Highlights (43013) lets children and sports fans from the age of 10 celebrate a big football star
FAN ARTICLES FOR FOOTBALL FANS: The foundation is Mbappé's initials, the colors of the French national team and the number 10. A collection badge with his statistics and his signature is also included
LEGO® FOOTBALL PLAYER MINIFIGURE: A minifigure represents Kylian Mbappé at the goal shot and brings the model to life. Some Easter Eggs appreciate his life and career
FOOTBALL DECORE FOR RELECTION: The finished model is a great room DECORATION that fans will also be happy to exhibit alongside other LEGO® Editions football highlights that are available separately
GIFT FOR SPORTS FANS: This kit is a cool birthday, Christmas or surprise gift for children and fans of Kylian Mbappé
LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary football stars with other sets sold separately
HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to help young football fans spin a 3D model. There children also see how far they are