• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6590613 LEGO® Editions

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 6590613

  • LEGO® Editions Ferrari Lewis Hamilton helmet for F1® fans aged 14 and over
  • The yellow helmet is printed with Hamilton's unique starting number
  • Includes the minifigure Lewis Hamilton and a badge with his signature
  • The finished LEGO® racing helmet impresses as a collector's piece and sporty room decoration
  • Great birthday present for F1® enthusiastic teenagers and car fans
  • In the LEGO® Builder APP, you can rotate your model and see how far you are
  • Get ready for your next adventure with the LEGO® Editions collection

Technical specifications

  • DIMENSIONS: The LEGO® Lewis Hamilton helmet made of this 884-piece set is 18 cm high, 11 cm wide and 13 cm deep
Product type

LEGO® Editions

Recommended minimum age

14

LEGO parts

884

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642676 6590613 LEGO® Editions

Description

The LEGO® editions Scuderia Ferrari HP Lewis Hamilton helmet (43022) lets Formula 1® fans from the age of 14 build a cool fan article and celebrate a British sporting legend. Car fans will have great pleasure in creating this exhibition piece in Ferrari's legendary Modena yellow. The detailed helmet is printed with Lewis’ starting number among other things. A signature badge completes the model. The set also includes the minifigure Lewis Hamilton in the red Scuderia Ferrari HP racing all. The finished model is a fascinating motorsport decoration that fans can exhibit alone or together with other LEGO® F1® helmets available separately. Surprising teenagers or car fans with this birthday or Christmas present or simply keep the set yourself For even more building fun, the instructions for this F1® kit are also available in the LEGO® Builder APP. There, builders can "insert pit stops" to turn digital models and look at how far they have come. The set consists of 884 parts.

This text is machine translated.

Features

  • LEGO® F1® HELMET: LEGO editions Scuderia Ferrari HP Lewis Hamilton helmet (43022) lets young people and fans aged 14 years and over become creative and build a great Formula 1® memorabilia
  • LEGO® FORMULA 1® SET: This yellow model is based on Lewis Hamilton's F1® helmets from the last years and is printed with its unique starting number and other decorative elements
  • LEWIS-HAMILTON FAN ARTICLE: The minifigure Lewis Hamilton and a badge with his signature complete the model
  • COLLECT AND EXHIBIT MODEL: The finished room decorations from this Lewis-Hamilton set will be happy to show fans alongside their other LEGO® F1® helmets, which are available separately
  • GIFT FOR FORMULA 1® FANS: This LEGO® racing helmet is a great birthday or surprise gift for teenagers and F1® fans
  • DIGITAL PIT STOP: Future champions can enlarge and rotate their models in the LEGO® Builder APP and see how far they are
  • LEGO® EDITIONS: The LEGO Editions collection features additional F1® kits that are available separately, designed to make Formula 1 fans' hearts beat faster

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)