• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6590595 LEGO® Editions

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 6590595

  • Kit with Cristiano Ronaldo for children and sports fans from 10 years
  • The foundation of the model has the form of Cristiano Ronaldo's initials
  • The set also contains the mini figure Cristiano Ronaldo and a collection badge
  • The finished football collector's piece is a great room decoration
  • Gift for children and football fans on special occasions such as birthday
  • Find other sets available separately from the LEGO® Editions collection
  • For children, APP 3D installation instructions are available in the LEGO® Builder
  • The model from this 490-piece set is 11 cm high and 21 cm wide

Technical specifications

  • DIMENSIONS: The 490-piece model is 11 cm high, 21 cm wide and 17 cm deep
Product type

LEGO® Editions

Recommended minimum age

10

LEGO parts

490

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642669 6590595 LEGO® Editions

Description

LEGO® Editions Cristiano Ronaldo – Football Highlights (43012) allows children and sports fans from 10 years of age to create a tribute to the legendary football star.
When children create this collection and exhibition in honor of Cristiano Ronaldo, they suddenly find themselves in the penalty area. On the basis of his initials and the colors of his Portuguese national team is the great CR7. The minifigure Cristiano Ronaldo brings the model to life. A collection badge with his statistics and his signature as well as other exciting Easter Eggs pay tribute to his life and his career. Fans will be happy to exhibit the finished football decorations in their room. This creative toy is a great birthday, Christmas or surprise gift for children and football fans. The LEGO Builder APP contains digital instructions for the kit. There, football fans can rotate a 3D model and see how far they are. The set consists of 490 parts.

This text is machine translated.

Features

  • Building kit FOR FOOTBALL FANS: LEGO® Editions Cristiano Ronaldo – football highlights (43012) lets children 10 years and older build a tribute to a big football star
  • FAN ARTICLE: On the foundation of Cristiano Ronaldo's initials and in the colors of the Portuguese national team there is a large CR7. There is also a collective plaque with Cristianos game statistics and signature
  • LEGO® FOOTBALL PLAYER MINIFIGURE: The minifigure Cristiano Ronaldo brings the model to life. Some Easter Eggs appreciate his background and career
  • FOOTBALL DECORE FOR RELECTION: The finished model is a great room DECORATION that fans will also be happy to exhibit alongside other LEGO® Editions football highlights that are available separately
  • GIFT FOR SPORTS FANS: This LEGO® football set is a fantastic birthday or surprise gift for children and fans of Cristiano Ronaldo
  • LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary football stars with other sets sold separately
  • HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to help young football fans spin a 3D model. There children also see how far they are

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)