• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6590601 LEGO® Editions

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® Editions 6590601

  • LEGO® Lionel Messi Kit for children and football fans aged 12 and over
  • Create a figure that Messi presents in his winning pose or while dribbling
  • The set contains a large number 10, the name MESSI and a printed name plate
  • Children can exhibit the figure in their room for collection
  • The set is a cool birthday or surprise gift for children and Messi fans
  • See the LEGO® Editions collection for other football sets that are available separately
  • A digital setup guide for this kit is available in the LEGO® Builder APP
  • The 958-part model is 27 cm high and 21 cm wide

Technical specifications

  • DIMENSIONS: The 958-piece model is 27 cm high, 21 cm wide and 14 cm deep
Product type

LEGO® Editions

Recommended minimum age

12

LEGO parts

958

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3642672 6590601 LEGO® Editions

Description

Building with LEGO® Editions Lionel Messi – Football Legend (43015) a tribute to a sports icon. The kit is meant for children and football fans starting from 12 years. Children can create 2 versions of the football legend. Messi presents the detailed model either in his typical winning pose - or on a dynamic entrance. In his winning pose, Messi points to the sky after a goal has been achieved. The other version represents the footballer when dribbling over the field. A big number 10, one of his most legendary jersey numbers, the name MESSI, a printed name plate and a new football are also included in the set. The finished Messi fan article is a great room decoration that football fans will be happy to exhibit. The set is a great birthday or Christmas present for children and Messi fans. A digital instruction manual for the captivating project is available in the LEGO Builder APP. The set consists of 958 parts.

This text is machine translated.

Features

  • LEGO® SET TO CELEBRATE LIONEL MESSI: LEGO Editions Lionel Messi – Football Legend (43015) is a kit that lets children 12 years and older create a sports icon
  • 2 VARIANTS TO SHOW: You can build the character so that Messi faces the sky in his typical winning pose or dribble over the pitch with the ball
  • MESSI FAN ARTICLE: The set includes a big number 10, one of the most legendary player's jersey numbers, the name MESSI and a name badge, as well as a new face and football
  • FOOTBALL DECORE: Put the finished character in the room or office and let Lionell Messi inspire you to your own successes
  • GIFT FOR SPORTS FANS: This set is a great birthday, Christmas or surprise gift for children and Messi fans
  • LEGO® EDITION COLLECTION: Show your enthusiasm for other legendary football stars with other sets sold separately
  • HELPFUL HELPER: The LEGO® Builder APP has a digital set of instructions to help young football fans spin a 3D model. There children also see how far they are

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)