TDR
CT-AHD.22
Multifunction
Screws
24 V
24 V (max)
0.05 s
100 h
17.5 mm
80 mm
63 mm
(W x H x D) 17.5 x 80 x 63 mm
1 pc(s)
1000 g
5 A
17.5
70 mm
64 mm
Screw connection
24-240 V
24-240 V
24-48 V
AC/DC
yes
Datasheet 2327962 ABB 1SVR500110R0100 CT-AHD.22 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h
User & Safety Instructions 2327962 ABB 1SVR500110R0100 CT-AHD.22 TDR Multifunction 1 pc(s) Time range: 0.05 s - 100 h