• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006132A0312 Surface-mount PIR motion detector 220 ° Stainless steel

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Twilight settings

1-1000 lx

Time settings

1092

Factory colour

Stainless steel

Length

141 mm

Width

125 mm

Height

115 mm

Dim

(L x W x H) 141 x 125 x 115 mm

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2334372 ABB 2CKA006132A0312 Surface-mount PIR motion detector 220 ° Stainless steel

User & Safety Instructions

User & Safety Instructions 2334372 ABB 2CKA006132A0312 Surface-mount PIR motion detector 220 ° Stainless steel

Description

With 2 motion channels.with 1 twilight channel with 3 switching thresholds.not remotely controllable via IR hand-held transmitter KNX.with integrated KNX bus interface.No additional auxiliary voltage necessary.Monitoring density: 92 sectors with 368 switching segments.Twilight

This text is machine translated.