• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2530 Surface-mount PIR motion detector 220 ° Anthracite, Black-grey IP55

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Twilight settings

0.5 lx

Time settings

30

Factory colour

Anthracite

Black-grey

IP55

Weight

0.52

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2333356 ABB 2CKA006800A2530 Surface-mount PIR motion detector 220 ° Anthracite, Black-grey IP55

Description

Electronic motion detector for detection of heat movements.Can be operated remotely via IR hand-held transmitter 6841-101 (included in delivery).Can be remotely parameterized via IR service hand-held transmitter 6842-101.With detection and mode display.With ground and rear-field monitoring

This text is machine translated.