• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB 2CKA006800A2536 Surface-mount PIR motion detector 220 ° Pure white (RAL 9010), White IP55

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PIR motion detector

Detection angle

220°

16 m

Used at

Outdoors

Mounting type

Surface-mount

Operating voltage

230 V

Twilight settings

0.5 lx

Time settings

30

Factory colour

Pure white (RAL 9010)

White

IP55

Weight

0.48

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2333975 ABB 2CKA006800A2536 Surface-mount PIR motion detector 220 ° Pure white (RAL 9010), White IP55

Description

Electronic motion detector for detecting heat movements.For recording with animal cutting.remotely controllable via IR hand-held transmitter 6841-101.remotely parameterizable via IR service hand-held transmitter 6842-101.with detection and mode display.with Profile lens for be

This text is machine translated.