

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RCCB
4
B
0.03 A
63 A
63 A
(L x W x H) 150 cm x 50 mm x 100 mm
3 kA
Multicolour
1 pc(s)
400 V
50 mm
100 mm
150 cm
69 mm
0
DIN rail
AC
69.5 mm
63 A
400 V
440 V
4
B
FALSE
3 kA
3
4
FALSE
FALSE
Other
IPX4
1-25 mm²
FALSE
TRUE
4 kV
yes
Datasheet 3118903 ABB 2CSF204568R1630 F204B-63/0,03 RCCB B 63 A 0.03 A 400 V