• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-01K Auxiliary switch 1 pc(s) 1 breaker Piece

Product type
Auxiliary switch
Contact type
1 breaker
Connection
Push-in connector
Packaging type
Piece
Type
CA4-01K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

CA4-01K

Current load

4 A

Contact type

1 breaker

No. of pins

1-pin

Auxiliary contact type

1 breaker

Mounting type

Spring-loaded connector

Connection

Push-in connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321734 ABB CA4-01K Auxiliary switch 1 pc(s) 1 breaker Piece

User & Safety Instructions

User & Safety Instructions 2321734 ABB CA4-01K Auxiliary switch 1 pc(s) 1 breaker Piece

Description

CA4-01K Auxiliary switch block 1-pole / 1NC / Push - in

This text is machine translated.

What kind of Circuit Breakers are you looking for?