• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-22EK Auxiliary switch 1 pc(s) 2 makers, 2 breakers Adjustment range (amperage): 4 A (max) Switching voltage (max

Product type
Auxiliary switch
Amperage adjustment range (max.)
4 A
Contact type
2 makers
2 breakers
Connection
Spring-loaded connector
Type
CA4-22EK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-22EK

Amperage adjustment range (max.)

4 A

Adjustment range (amperage)

4 A (max)

Current load

4 A

Contact type

2 makers

2 breakers

No. of pins

4-pin

Switching voltage (max.)

230 V AC

Mounting type

Spring-loaded connector

Features

pluggable

Connection

Spring-loaded connector

Depth

46 cm

Width

46 cm

Height

46 cm

Dim

(W x H x D) 46 x 46 x 46 cm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321402 ABB CA4-22EK Auxiliary switch 1 pc(s) 2 makers, 2 breakers Adjustment range (amperage): 4 A (max) Switching voltage (max

User & Safety Instructions

User & Safety Instructions 2321402 ABB CA4-22EK Auxiliary switch 1 pc(s) 2 makers, 2 breakers Adjustment range (amperage): 4 A (max) Switching voltage (max

Description

CA4-22EK Auxiliary switch block 4-pin / 2S+2NC / Push-in

This text is machine translated.

What kind of Circuit Breakers are you looking for?