• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-13M Auxiliary switch 1 pc(s) 1 maker, 3 breakers (W x H x D) 46 x 46 x 46 cm Piece

Product type
Auxiliary switch
Contact type
1 maker
3 breakers
Packaging type
Piece
Type
CA4-13M
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Auxiliary switch

Type

CA4-13M

Current load

4 A

Contact type

1 maker

3 breakers

Mounting type

Screws

Features

pluggable

Depth

46 cm

Width

46 cm

Height

46 cm

Dim

(W x H x D) 46 x 46 x 46 cm

Content

1 pc(s)

Top mounting

None

Screw connection

3

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2323975 ABB CA4-13M Auxiliary switch 1 pc(s) 1 maker, 3 breakers (W x H x D) 46 x 46 x 46 cm Piece

User & Safety Instructions

User & Safety Instructions 2323975 ABB CA4-13M Auxiliary switch 1 pc(s) 1 maker, 3 breakers (W x H x D) 46 x 46 x 46 cm Piece

Description

CA4-13M Auxiliary switch block

This text is machine translated.

What kind of Circuit Breakers are you looking for?