• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-04NK Auxiliary switch 1 pc(s) 4 breakers

Product type
Auxiliary switch
Contact type
4 breakers
Connection
Push-in connector
Type
CA4-04NK
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-04NK

Current load

4 A

Contact type

4 breakers

No. of pins

4-pin

Auxiliary contact type

4 breakers

Mounting type

Spring-loaded connector

Connection

Push-in connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319285 ABB CA4-04NK Auxiliary switch 1 pc(s) 4 breakers

User & Safety Instructions

User & Safety Instructions 2319285 ABB CA4-04NK Auxiliary switch 1 pc(s) 4 breakers

Description

CA4-04NK Auxiliary switch block 4-pin / 0S+4NC / Push-in

This text is machine translated.

What kind of Circuit Breakers are you looking for?