• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-10K-T Auxiliary switch 10 pc(s) 1 maker

Product type
Auxiliary switch
Contact type
1 maker
Connection
Push-in connector
Type
CA4-10K-T
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-10K-T

Current load

4 A

Contact type

1 maker

No. of pins

1-pin

Auxiliary contact type

1 maker

Mounting type

Spring-loaded connector

Connection

Push-in connector

Content

10 pc(s)

Documents & Downloads

Datasheet

Datasheet 2612930 ABB CA4-10K-T Auxiliary switch 10 pc(s) 1 maker

User & Safety Instructions

User & Safety Instructions 2612930 ABB CA4-10K-T Auxiliary switch 10 pc(s) 1 maker

Description

CA4-10K-T Auxiliary switch block - 10VPE 1-pole / 1S / Push - in

This text is machine translated.

What kind of Circuit Breakers are you looking for?