• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-22MK Auxiliary switch 1 pc(s) 2 makers, 2 breakers

Product type
Auxiliary switch
Contact type
2 makers
2 breakers
Connection
Push-in connector
Type
CA4-22MK
Current load
4 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-22MK

Current load

4 A

Contact type

2 makers

2 breakers

No. of pins

4-pin

Mounting type

Spring-loaded connector

Connection

Push-in connector

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2321055 ABB CA4-22MK Auxiliary switch 1 pc(s) 2 makers, 2 breakers

User & Safety Instructions

User & Safety Instructions 2321055 ABB CA4-22MK Auxiliary switch 1 pc(s) 2 makers, 2 breakers

Description

CA4-22MK Auxiliary switch block 4-pin / 2S+2NC / Push-in

This text is machine translated.

What kind of Circuit Breakers are you looking for?