• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB CA4-22U Auxiliary switch 1 pc(s) 2 breakers, 2 makers

Product type
Auxiliary switch
Contact type
2 breakers
2 makers
Type
CA4-22U
Current load
4 A
Auxiliary contact type
2 breakers
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Auxiliary switch

Type

CA4-22U

Current load

4 A

Contact type

2 breakers

2 makers

Auxiliary contact type

2 breakers

Mounting type

Screws

Features

+ auxiliary contact

Content

1 pc(s)

Top mounting

None

Screw connection

2

2

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2319121 ABB CA4-22U Auxiliary switch 1 pc(s) 2 breakers, 2 makers

User & Safety Instructions

User & Safety Instructions 2319121 ABB CA4-22U Auxiliary switch 1 pc(s) 2 breakers, 2 makers

Description

CA4-22U Auxiliary switch block

This text is machine translated.

What kind of Circuit Breakers are you looking for?