• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABB ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm

1/4
Product type
Cable tie tool
Weight
278 g
Factory colour
Orange
Cable tie width (max.)
7.60 mm
Cable tie width (min.)
4.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable tie tool

Weight

278 g

Factory colour

Orange

Cable tie width (max.)

7.60 mm

Cable tie width (min.)

4.80 mm

Length

178 mm

Type

ERG120

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 544805 ABB ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm

User & Safety Instructions

User & Safety Instructions 544805 ABB ERG120 Ergonomic Hand Tool For Plastic Cable Connector Orange 178 mm

Description

The cable tie tool is characterized by specific reliability and performance, improved ergonomics and comfort of use:
360 ° rotatable swivel convenient use of the tool in every position possible
· Locking of the voltage setting for always the same cable connector voltage
Conveniently accessible mode dial for the pick-up voltage
· Grip span adjustable according to the hand size of the user
· Performance with a patented recoil mechanism for increased user convenience and greater security.
· Ergonomic shape with rounded contours.
· Setting a high / low Anbindekraft. Choice between "high force and long stroke" or "low force and short stroke.
· Cable ties are cut flush to the head, it is not utter a sharp Binder rest.

More interesting products

(*All information is plus legal VAT)