• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRD104X0270 ABNRD104X0270 Inverter cabinet Wall Content 1 pc(s)

Image similar
Product type
Inverter cabinet
Mounting type
Wall
Width
400 mm
Height
700 mm
Depth
225 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

Mounting type

Wall

Width

400 mm

Height

700 mm

Dim

(W x H x D) 400 x 700 x 225 mm

Depth

225 mm

Content

1 pc(s)

Grey

400 mm

1-story

700 mm

9002

TRUE

150 mm

TRUE

12

0

0

1

With clamps

IP54

0 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459050 ABN ABNRD104X0270 ABNRD104X0270 Inverter cabinet Wall Content 1 pc(s)

Description

Plastic meter cabinet E 700/400 D1 consists of: Cabinet with door with full view safety window, lower test terminal TAB Stadtwerke Duisburg, TAE-socket, without meter board, 700 x 400 x 225 mm

This text is machine translated.