• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS309X0683 ABNRS309X0683 Inverter cabinet Wall Content 1 pc(s)

Image similar
Product type
Inverter cabinet
Mounting type
Wall
with PE and N terminals
Yes
Content
1 pc(s)
Mounting method
Surface mounted (plaster)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

with PE and N terminals

Yes

Mounting type

Wall

Content

1 pc(s)

Surface mounted (plaster)

White

800 mm

1-story

1400 mm

210 mm

9016

FALSE

200 mm

250 A

3

1350 mm

750 mm

Plastic

0

0

2

With bus bar 5-pole

IP44

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459348 ABN ABNRS309X0683 ABNRS309X0683 Inverter cabinet Wall Content 1 pc(s)

Description

Converter measuring cabinet 250 A continuous current according to TAB mains BW consisting of: Meter cabinet insulated IP44, 3x NAR with 40 mm busbar 2x12x5 mm fitted with NH2 lower part with transparent cover and N/PE connection, 4x busbar terminal 185 mm², 1x busbar terminal 120 mm², 1x converter module BXH 250x450 mm with transparent cover, 3x converter latch design A with 30x5x170 mm 1x AAR with switch disconnectors 3-pin 400 A and terminal for N and PE, 1x converter additional room BxH 250x300 mm 24 TE equipped with voltage path fuses 3x LS 1p B10 25kA and converter circuit breakers according to TAB mains BW, 1x 450-point counter space 450 mm, 1x 3-point FRE-place 3 mm, 1x APZ space 300 mm with RJ45 interface

This text is machine translated.