• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS309X0143 ABNRS309X0143 Inverter cabinet Wall Content 1 pc(s)

Image similar
Product type
Inverter cabinet
Mounting type
Wall
with PE and N terminals
Yes
Content
1 pc(s)
Short-circuit withstand rating (Icw)
25 kA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

with PE and N terminals

Yes

Mounting type

Wall

Content

1 pc(s)

Short-circuit withstand rating (Icw)

25 kA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459488 ABN ABNRS309X0143 ABNRS309X0143 Inverter cabinet Wall Content 1 pc(s)

Description

Converter measuring cabinet 250 A continuous current in accordance with TAB Stands Munich consisting of: Meter cabinet insulated in IP44, 3x NAR with 40 mm busbar 2x12x5 mm fitted with NH2 lower section with transparent cover and N/PE connection, 4x busbar terminal 185 mm², 1x busbar terminal 120 mm², control fuse 1x LS 1p B10 25kA, 1x converter module BxH 250x450 mm with transparent cover, 3x converter strap type A with 30x5x170 mm, 1x AAR with switch disconnectors 3-pin 400 A and terminal for N and PE, 1x converter additional room BxH 250x300 mm 24 TE equipped with voltage path fuses 3x LS 1p B10 25kA and converter circuit terminals according to TAB SWM, 1x 3-point counter location 450 mm, 1x 3-point FRE-place 450 mm, communication/distributor field according to TAB SWM incl. 7-pin control cable terminals and RJ45 interfaces

This text is machine translated.