• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN ABNRS209X1802 ABNRS209X1802 Inverter cabinet No. of partitions = 12 Content 1 pc(s)

Image similar
Product type
Inverter cabinet
No. of partitions
12
with PE and N terminals
Yes
Content
1 pc(s)
Colour
Grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

No. of partitions

12

with PE and N terminals

Yes

Content

1 pc(s)

Grey

549 mm

2-story

1401 mm

9003

FALSE

0 mm

TRUE

0

0

0

2

With clamps

IP20

200 A

Closed with prestamping

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3459378 ABN ABNRS209X1802 ABNRS209X1802 Inverter cabinet No. of partitions = 12 Content 1 pc(s)

Description

Converter measuring cabinet 200 A according to TAB E.DIS consists of: Meter cabinet insulated IP44, 1x NAR with NH1 switch disconnectors and N/PE connection, 1x converter module 450 mm for converter rails type A with 30 mm width, 1x AAR switch disconnectors 3-pin 250 A and terminal for N and PE, 1x converter additional room 150 mm 12TE equipped with voltage path fuses and converter circuit breakers, 1x 3-point meter seat 450 mm, 1x FRE-space 450 mm 3-point, 1x APZ-space 300 mm with RJ45 interface

This text is machine translated.