
Image similar
Inverter cabinet
Yes
Ground socket
1110 mm
1355 mm
(W x H x D) 1110 x 1355 x 315 mm
315 mm
1 pc(s)
Pedestal (in-ground mounting)
II
Grey
1110 mm
1382 mm
315 mm
7035
TRUE
Untreated
233 mm
0
Door
40
TRUE
208 mm
Plastic
None
12
TRUE
Other
2
Single
IP44
FALSE
TRUE
TRUE
250 A
9 mm
9 mm
Closed
0
Other
FALSE
not relevant
User & Safety Instructions 3458528 ABN SW132X6713 SW132X6713 Inverter cabinet Ground socket Content 1 pc(s)