• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABN SW207X0682 SW207X0682 Inverter cabinet Ground socket Content 1 pc(s)

Product type
Inverter cabinet
Mounting type
Ground socket
Width
838 mm
Height
2010 mm
Depth
277 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inverter cabinet

with PE and N terminals

Yes

Mounting type

Ground socket

Width

838 mm

Height

2010 mm

Dim

(W x H x D) 838 x 2010 x 277 mm

Depth

277 mm

Content

1 pc(s)

Short-circuit withstand rating (Icw)

25 kA

Pedestal (in-ground mounting)

II

Grey

838.5 mm

2010.2 mm

277 mm

7035

TRUE

Untreated

233 mm

0

Door

120

TRUE

208 mm

Plastic

None

12

TRUE

Other

2

Single

IP44

FALSE

TRUE

TRUE

200 A

9 mm

9 mm

Closed

0

Other

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3458549 ABN SW207X0682 SW207X0682 Inverter cabinet Ground socket Content 1 pc(s)

Description

Consists of: Housing,H xB XT (mm): 2010 600 x838 x277: Glass fiber reinforced polyester FS 833.5 3 according to DIN 16913,IP44,similar to RAL 7035,With field mounting set,door with double lock and a profile half cylinder with 2 keys,With integrated base,power unit,H xB (mm): 1200 x500: Mains side connection space,H xB (mm) 300 x500, with converter flap (170 300 x30 x5mm) according to forma according to DIN VDE 0603-2-2, hole spacing 130mm and lead-sealable cover with transparent cover, system-side connection compartment (AAR),H xB (mm): 600 X250, with empty space for overvoltage protection, system side separation point: switch, 250A,3-pole,on mounting beam (M8) and with N+PE connection plate: 300 375 X250,with perforated cover plate and 2 x device mounting rails,without equipment equipment,measuring part,H xB (mm): 1200 X250: additional transformer space,H xB (mm): 300 375 X250,with perforated 3-point hood,equipped with circuit protection 3xLS-breaker B 10A/25 kA and test-test wiring (X4) according to TAB networks BW,converter counter space,H x250xB (mm), IP54 point: 150 X250,with perforated 3-Point-Hood and device support rails, without device equipment

This text is machine translated.