• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Absima Scale model battery charger 2.2 A NiMH

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Absima easy charger NC-2.0 NiMH

  • 25W charging output
  • Simple 'Plug'n Play' operation
  • Perfect for beginners

Technical specifications

  • Charging current 2.2A
  • NiMH batteries with 5-8 cells are chargeable
  • Charger plug Tamiya
Product type

Scale model battery charger

Operating voltage

100 - 240 V

Matching rechargeable battery

NiMH

Max. charging capacity

25 W

Suitable for (no. of NiCd/NiMH batteries) (max.)

8

Charging current (max.)

2.2 A

Dim

(L x W x H) 90 x 65 x 35 mm

Suitable for (No. of NiCd/NiMH batteries) (min.)

5

Weight

150 g

Manufacturer part #

4000035

Width

65 mm

Height

35 mm

Length

90 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3404497 Absima Scale model battery charger 2.2 A NiMH

Description

The NC-2.0 is a small and easy-to-use charger for NiMH rechargeable batteries. The device is particularly suitable for beginners through the simple "plug'n play" operation. An MCU (Micro Control Unit) takes over the charge management and determines the charge state through the negative PEAK voltage. Our Absima chargers have a variety of protection functions for safe charging.

This text is machine translated.

Features

  • Very compact and light charger
  • Suitable for NiMH model construction batteries
  • LED display for charging status (green = stand-by/full; red = charging process)

Scope of delivery

  • NC-2.0 charger
  • Power cable;
  • User manual

What kind of Model Making Multi-Purpose Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)