• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS ABHT10141 Door opener controller Structure Bluetooth support

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 279.00 / piece)
€ 279.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

HOMETEC PRO BLUETOOTH® FINGER SCANNER CFS3100 S.

  • For controlling the HomeTec Pro Bluetooth® door lock actuator and the WINTECTO One window motor
  • Lock or unlock the front door or patio door with your fingerprint
  • Enables the assignment of access rights
  • Soft top protects the sensor from weather-related influences
  • Memory for 28 different fingers
  • Easy, straightforward set-up. No wires.
  • Maximum security through AES 128-bit encryption and ABUS key card
  • Bluetooth® wireless standard
  • Battery-powered (3 x AA batteries included)

Technical specifications

  • Maximum security through AES 128-bit encryption and ABUS key card
Product type

Door opener controller

Mounting type

Structure

Connections

Bluetooth® wireless standard

Triggered by

Fingerprint

No. of codes/combinations

28

Dim

(W x H x D) 67 x 29 x 143 mm

Features

Bluetooth support

Function

Reader

Weight, information

incl. batteries

Factory colour

Black

Silver

Width

67 mm

Height

29 mm

Depth

143 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3532273 ABUS ABHT10141 Door opener controller Structure Bluetooth support

User & Safety Instructions

User & Safety Instructions 3532273 ABUS ABHT10141 Door opener controller Structure Bluetooth support

Description

Want to go jogging for one or two hours, or just across the street from your neighbor without having to take your key with you? This is possible with the Bluetooth® finger scanner from our electronic door lock actuator HomeTec Pro. Just scan your finger and your front door is unlocked and opens up. And vice versa: Finger scanned and the front door is locked/unlocked. For the whole family, close friends, small businesses and the like. For front doors, apartment doors, office space, service rooms and more.

This text is machine translated.

Scope of delivery

  • 1x HomeTec Pro Bluetooth finger scanner
  • 3x batteries
  • 1x user manual
  • 1x key card
  • 1x installation material

More interesting products

(*All information is plus legal VAT)