
Total (€ 189.99 / piece)
€ 255.00
-25 %
€ 189.99
incl. VAT
14-day return policy included
Highlights & Details
ABUS smart vest radio alarm system & App-central
- Smart, reliable round security for self-assembly
- Quick installation with 5-V-Plug & configured detectors
- Can be extended to up to 32 detectors, including emergency power supply
Technical specifications
- Event storage: 1000
- LED display
- Alerts: e-mail, Push Notification, SMS
- Encryption: P2P: AES-128
- Push: HTTPS
- The number of users: 3
- Color: blue, yellow, red
- Product type
Wireless alarm system
- App compatibility
Yes
100 m
- Dim
(W x H x D) 280 x 194 x 89 mm
Alexa
- Component
Wireless alarm
- Alarm zones (CB)
32
- Display
No
- External alarm
internet
GSM
- Frequency
868 MHz
- Wireless activation
Yes
- Factory colour
White
- Emergency piower supply
Yes
- Width
280 mm
- Height
194 mm
- Depth
89 mm
- Sound pressure
90 dB
- Alarm sounder
Yes
- Base current consumption
<480 mA
- Power supply (LOV)
mains-powered
battery-powered
- Material
Plastic
- Pack size
225 pcs/pack
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1457119 ABUS FUAA35010A Wireless alarm system Wireless alarm
Information
Information 1457119 ABUS FUAA35010A Wireless alarm system Wireless alarm
Description
The Smart vest central connects up to 32 wireless components and up to 4 IP-cameras with the free app and is the center of a modern home. It stands for reliable all-round safety, combined with an attractive home automation functions. The installation is very easy thanks to Plug and Play, which also all additional components are concerned, they are pre-configured and can be simply via the free app. All other settings, such as a presence simulation, can be easily and intuitively via the tablet or smartphone. With the integrated hygrometer can also at any time to changes in temperature and humidity. In the event of an alarm, the center has an integrated, volume 90 dB siren and can be parallel with push notifications via app and E-Mail Alert.
This text is machine translated.
This text is machine translated.
Features
- Smart and reliable round security for your home for simple self-mounting
- Quick Plug & Play installation of the control center via 5 V power supply unit and the pre-configured detector via radio - without wiring and drilling
- All-round safety with backup battery for an emergency power supply and can be extended to a maximum of 32 radio components, 4 IP cameras
- Check and control what happens at home: mobile access from anywhere via Gratis-App Smart Vest (iOS, Android)
- Immediately alarm via integrated, volume 90 dB siren, Push Notification via app and E-Mail
- Intuitive App-Bedienung with live camera insight, Snapshot Function and presence simulation thanks to light-to-TV Control (wireless plug-in required accessories)
- Long-term certainty with up to 1,000 stored events & camera records
- Up to 32 personalised touch configurable scenarios, such as intelligent light control: System disarmed, motion is detected, light on
- Integrated hygrometer for display of room temperature and humidity.
Scope of delivery
- Control hub
- 6 x AA battery
- Power supply unit
- Network cable
- Fixings
- User manual.
What kind of Wireless Alarm Systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































