Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
Building Technology & Smart LivingSecurity SystemsHazard DetectorsSmoke Detectors & Fire Alarms

ABUS PREVARO Connect Plus Smoke detector incl. 10-year battery, incl. magnetic fastener, network-compatible (Ø x H) 110

EAN:
Part number:
Item no:
'A white, round smoke alarm with a central button and ventilation slits, displaying the brand name.'
'A white, round smoke alarm with a central button and ventilation slits, displaying the brand name.'
'Smoke detector with mounting bracket and screws.'
'ABUS' branded round smoke detector with a mounting bracket beside it, displaying installation compatibility and design.
Smoke detector with a circular design, ceiling-mounted, featuring a center button and ventilation vents.
A round, white smoke detector with a central sensor and ventilation slots, mounted on a ceiling.
'Smoke detector' on the left, with a sleek white design and circular shape. Right side shows the mounting plate with installation slots.
Two circular smoke detectors, one showing a detailed product label with brand name and certification symbols, the other showing a 3M adhesive back.
'A circular 3M adhesive pad designed for wall mounting, featuring multiple slots for adjustable positioning.'
'ABUS PRIVACY CONNECT HC1000' features a smoke detector's back view, highlighting text instructions, certification symbols, and a mounting area with '3M' adhesive.
Round adhesive pad with '3M' printed repeatedly, featuring multiple holes and slots for fitting, used for securing objects on surfaces.
A white smoke detector with the 'ABUS' logo on its side, featuring a central button and vents on one side.
1/11
ABUS
Datasheet (PDF)
Fast track dispatch on Fri 23 Oct

47 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT incl. VAT plus VAT. plus VAT. Inkl. 0% MwSt. gem §12 Abs. 3 UStG. 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
Bulky goods surcharge without further shipping costs 
incl. % customer discount 
...
14-day return policy included
Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Documents & Downloads
  • Description
  • Scope of delivery

Highlights & Details

ABUS Smoke detector PREVARO Connect Plus HC2100 incl. 10-year battery, incl. magnetic fastener, network-compatible

  • Wireless heat detector
  • Reacts to heat instead of smoke or steam
  • Suitable for kitchen, (wash) cellar, bathroom and camper van

Technical specifications

  • Coverage area: 60 m²
Product type

Smoke detector

Detector features

incl. 10-year battery

incl. magnetic fastener

network-compatible

Dim

(Ø x H) 110 mm x 37 mm

Content

1 pc(s)

Weight

0.24 kg

Width

110 mm

Height

37 mm

Depth

110 mm

(Ø)

110 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3730876 ABUS PREVARO Connect Plus Smoke detector incl. 10-year battery, incl. magnetic fastener, network-compatible (Ø x H) 110

User & Safety Instructions

User & Safety Instructions 3730876 ABUS PREVARO Connect Plus Smoke detector incl. 10-year battery, incl. magnetic fastener, network-compatible (Ø x H) 110

Description

The PREVARO CONNECT wireless heat detector ensures that an alarm is heard anywhere that networked detectors are installed – Ideal for larger homes, houses or several floors. Up to 15 PREFIRA smoke and PREVARO heat detectors can be linked to a radio group, so that in the event of a fire hazard all detectors can be alerted simultaneously. For apartment buildings several radio groups can even be coupled, e.g. to alert the stairwell and the apartments together. The status-LED is integrated discreetly in the housing and automatically dims when dark. Thanks to the adhesive pad with magnetic holder the mounting can be done quickly and without drilling. The detector also scores high with easily accessible test button for regular testing and automatic self-test. Certified according to BS 5446-2 and Kitemark by the British Standards Institution.

This text is machine translated.

Features

  • Heat warning function: The detector responds to a critical heat limit (54-65°C) – Ideal for kitchens, garages and other space subject to steam or smoke
  • Simple wireless networking: Up to 15 networked smoke and heat detectors can form a radio group – thus alarming in case of danger of all the interconnected detectors
  • Networked radio groups (multiple groups): Up to 15 simple radio groups can be combined into a multiple group - for example, in order to pair the warning devices in the individual apartments with the wireless group in the staircase
  • Battery: The detector is equipped with a fixed CR123A battery with a service life of up to 10 years – smoke and heat detectors should be replaced after 10 years of use
  • Audible and visual alarm: In the case of danger, the detector warns clearly with loud alarm and by flashing status LED
  • Translucent LED: For a pleasant light effect, the status LED is mounted under the housing of the warning device – for a harmonious appearance without bright light spots
  • Mute: The alarm tone can be temporarily switched off by pressing the test button - the detector remains active and re-alarms after 10 minutes if there is still a critical temperature
  • Large-area test button: Almost the entire bottom of the detector serves as a button and can be reached quickly for a function test – for example with a broomstick or a stick
  • Automatic self-test: Tests the battery and sensors silently every 8 seconds
  • Easy adhesive mounting without drilling: The detector can be attached to the ceiling quickly and securely thanks to the already attached adhesive pads - or alternatively with the supplied screws and dowels; Integrated magnetic holder: The detector can be easily attached to the mounting plate with the help of built-in magnets
  • Tested and certified according to BS 5446-2: The detector meets the requirements of the British standard for heat detectors - certified by the British Standards Institution (BSI)
  • Kitemark-certified: Audited and regularly monitored by the British Standards Institution (BSI)

Scope of delivery

  • 3M adhesive pad including magnetic holder
  • - 2 x screws
  • 2 x dowels
  • User manual

Description

The PREVARO CONNECT wireless heat detector ensures that an alarm is heard anywhere that networked detectors are installed – Ideal for larger homes, houses or several floors. Up to 15 PREFIRA smoke and PREVARO heat detectors can be linked to a radio group, so that in the event of a fire hazard all detectors can be alerted simultaneously. For apartment buildings several radio groups can even be coupled, e.g. to alert the stairwell and the apartments together. The status-LED is integrated discreetly in the housing and automatically dims when dark. Thanks to the adhesive pad with magnetic holder the mounting can be done quickly and without drilling. The detector also scores high with easily accessible test button for regular testing and automatic self-test. Certified according to BS 5446-2 and Kitemark by the British Standards Institution.

This text is machine translated.

Features

  • Heat warning function: The detector responds to a critical heat limit (54-65°C) – Ideal for kitchens, garages and other space subject to steam or smoke
  • Simple wireless networking: Up to 15 networked smoke and heat detectors can form a radio group – thus alarming in case of danger of all the interconnected detectors
  • Networked radio groups (multiple groups): Up to 15 simple radio groups can be combined into a multiple group - for example, in order to pair the warning devices in the individual apartments with the wireless group in the staircase
  • Battery: The detector is equipped with a fixed CR123A battery with a service life of up to 10 years – smoke and heat detectors should be replaced after 10 years of use
  • Audible and visual alarm: In the case of danger, the detector warns clearly with loud alarm and by flashing status LED
  • Translucent LED: For a pleasant light effect, the status LED is mounted under the housing of the warning device – for a harmonious appearance without bright light spots
  • Mute: The alarm tone can be temporarily switched off by pressing the test button - the detector remains active and re-alarms after 10 minutes if there is still a critical temperature
  • Large-area test button: Almost the entire bottom of the detector serves as a button and can be reached quickly for a function test – for example with a broomstick or a stick
  • Automatic self-test: Tests the battery and sensors silently every 8 seconds
  • Easy adhesive mounting without drilling: The detector can be attached to the ceiling quickly and securely thanks to the already attached adhesive pads - or alternatively with the supplied screws and dowels; Integrated magnetic holder: The detector can be easily attached to the mounting plate with the help of built-in magnets
  • Tested and certified according to BS 5446-2: The detector meets the requirements of the British standard for heat detectors - certified by the British Standards Institution (BSI)
  • Kitemark-certified: Audited and regularly monitored by the British Standards Institution (BSI)

Scope of delivery

  • 3M adhesive pad including magnetic holder
  • - 2 x screws
  • 2 x dowels
  • User manual

What kind of Smoke Detectors & Fire Alarms are you looking for?

  • ABUS smoke detector
  • Ei Electronics smoke detector
  • FireAngel smoke detector
  • Heat detector
  • Hekatron smoke detector
  • Mini smoke detector
  • Smartwares smoke detector
  • Smoke detector (interconnected)
  • Smoke detector 10-year battery
  • Wireless smoke detector

More interesting products

(*All information is plus legal VAT)
Sygonix EN14604 Wireless smoke detector incl. 10-year battery, network-compatible battery-powered (Ø x H) 105 mm x 36 mm

Sygonix EN14604 Wireless smoke detector incl. 10-year battery, network-compatible battery-powered (Ø x H) 105 mm x 36 mm

Conrad Electronic

€ 29.99*
Sygonix SY-5040174 Wireless smoke detector incl. 5-year battery, network-compatible battery-powered (W x H x D) 76 x 76

Sygonix SY-5040174 Wireless smoke detector incl. 5-year battery, network-compatible battery-powered (W x H x D) 76 x 76

Conrad Electronic

€ 4.99*
Sygonix EN14604 Smoke detector incl. 10-year battery battery-powered

Sygonix EN14604 Smoke detector incl. 10-year battery battery-powered

Conrad Electronic

€ 15.99*
Smartwares Mini Smoke detector magnetic mount (Ø) 50 mm

Smartwares Mini Smoke detector magnetic mount (Ø) 50 mm

Conrad Electronic

€ 3.99*
Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

Smartwares RM520 Smoke detector incl. 10-year battery battery-powered

Conrad Electronic

€ 11.99*
-6%
Ei Electronics i-serie Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 45 mm

Ei Electronics i-serie Smoke detector incl. 10-year battery battery-powered (Ø x H) 115 mm x 45 mm

Conrad Electronic

€ 33.99
€ 31.99*
Ei Electronics Smoke detector magnetic mount (Ø x H) 65 mm x 1.1 mm

Ei Electronics Smoke detector magnetic mount (Ø x H) 65 mm x 1.1 mm

Conrad Electronic

€ 4.49*
Hekatron Genius Plus Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 48 mm

Hekatron Genius Plus Smoke detector incl. 10-year battery battery-powered (Ø x H) 104 mm x 48 mm

Conrad Electronic

€ 26.99*
Alecto SD1010 Smoke detector incl. 10-year battery battery-powered (Ø x H) 102 mm x 35 mm

Alecto SD1010 Smoke detector incl. 10-year battery battery-powered (Ø x H) 102 mm x 35 mm

Conrad Electronic

€ 20.99*
X-Sense XS01-WX Smoke detector app-controlled (W x H x D) 78 x 48 x 78 mm 1 pc(s) 1 pc(s)

X-Sense XS01-WX Smoke detector app-controlled (W x H x D) 78 x 48 x 78 mm 1 pc(s) 1 pc(s)

Conrad Electronic

€ 41.99*
-39%
ABUS HSZU10000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 69 mm x 6 mm

ABUS HSZU10000 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 69 mm x 6 mm

Conrad Electronic

€ 8.99
€ 5.49*
Cordes Haussicherheit GS-506 Smoke detector Miniature battery-powered

Cordes Haussicherheit GS-506 Smoke detector Miniature battery-powered

Conrad Electronic

€ 6.49*
X-Sense FS61 Smoke detector set and hub app-controlled (W x H x D) 90 x 26.5 x 90 mm

X-Sense FS61 Smoke detector set and hub app-controlled (W x H x D) 90 x 26.5 x 90 mm

Conrad Electronic

€ 144.99*
ABUS GRWM30600 Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm

ABUS GRWM30600 Smoke detector Miniature, incl. 10-year battery battery-powered (Ø x H) 70 mm x 33 mm

Conrad Electronic

€ 22.99*
Cordes Haussicherheit CC-44 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 70 mm x 3 mm

Cordes Haussicherheit CC-44 Smoke detector magnetic mount incl. magnetic fastener (Ø x H) 70 mm x 3 mm

Conrad Electronic

€ 2.29*
X-Sense XS0D-MR Smoke detector

X-Sense XS0D-MR Smoke detector

Conrad Electronic

€ 28.99*
X-Sense XH02-M Heat detector incl. 10-year battery (W x H x D) 111 x 44.1 x 111 mm

X-Sense XH02-M Heat detector incl. 10-year battery (W x H x D) 111 x 44.1 x 111 mm

Conrad Electronic

€ 30.99*
X-Sense FS121 Smoke detector set and hub network-compatible, app-controlled (W x H x D) 78 x 48 x 78 mm

X-Sense FS121 Smoke detector set and hub network-compatible, app-controlled (W x H x D) 78 x 48 x 78 mm

Conrad Electronic

€ 269.00*
X-Sense XS0B-MR Smoke detector app-controlled, network-compatible battery-powered (Ø x H) 110 mm x 33 mm

X-Sense XS0B-MR Smoke detector app-controlled, network-compatible battery-powered (Ø x H) 110 mm x 33 mm

Conrad Electronic

€ 33.99*
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list