
1/3
Wireless alarm system extension
Yes (software)
PIR field of view 105° horizontal
PIR-angle vertical 45°
ABUS Smartvest
100 m
(L x W x H) 150 cm x 107 mm x 58 mm
with wireless motion detector
Wireless motion detector
Required
105°
45°
internet
868.3 MHz
Motion detector
167 g
Multicolour
107 mm
58 mm
52 mm
Yes
Radio
0.03 mA
Multicolour
150 cm
yes
User & Safety Instructions 3436323 ABUS Smartvest Pro Funk-Bewegungsmelder FUBW45000 Wireless alarm system extension Wireless motion detector
Information 3436323 ABUS Smartvest Pro Funk-Bewegungsmelder FUBW45000 Wireless alarm system extension Wireless motion detector
The necessary accessories are required to use the article as described.