• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Rauch-/Hitzewarnmelder FURM45000 Wireless alarm system extension Wireless smoke and heat detecto

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartvest Pro wireless smoke/heat detector, for children's room, bedroom, kitchen, corridors and similar, Protects against fire damage, gives out loud alarm wirelessly

  • Detects smoke and fire, gives a loud alarm, to protect against fire damages
  • For children's room, bedroom, escape routes, kitchen, technical room, etc.
  • Tested according to DIN EN 14604 (smoke detector standard)
  • Interlinked by radio, push notification in combination with the Smartvest Pro center

Technical specifications

  • Alarm Acoustic warning signal
  • Display LED
  • Detection method Photoelectric Reflexion & Heat detection
  • Interior applications
  • Colour: White
  • Radio modulation FSK
  • Radio range (depending on installation) 20 - 50 m.
  • Transmission power 4.5 dBm
  • Sensor type smoke & heat sensor
Product type

Wireless alarm system extension

Power supply (details)

Power consumption 40 mA
Current consumption standby 0.25 mA

App compatibility

Yes (software)

Series

ABUS Smartvest

SPL

85 dB

50 m

Dim

(W x H x D) 150 x 32 x 150 mm

Manufacturer-specific

Component

Wireless smoke and heat detector

External alarm

internet

Function

Smoke detector

Weight

166 g

Factory colour

Multicolour

Width

150 mm

Height

32 mm

Depth

150 mm

Tamperproof

No

Sound pressure

85 dB

Signal transmission

Radio

Alarm sounder

Yes (built-in)

Base current consumption

40 mA

Power supply (LOV)

battery-powered

Cable colour

Multicolour

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436333 ABUS Smartvest Pro Funk-Rauch-/Hitzewarnmelder FURM45000 Wireless alarm system extension Wireless smoke and heat detecto

Information

Information 3436333 ABUS Smartvest Pro Funk-Rauch-/Hitzewarnmelder FURM45000 Wireless alarm system extension Wireless smoke and heat detecto

Description

Life saver in fire

Smoke detectors are part of a safe home. The Smartvest Pro wireless smoke detector gives a loud alarm in an emergency and has clever additional functions.

An apartment fire, also during sleep time, is life-threatening. Especially the toxic smoke development must be detected as quickly as possible. This is why smoke detectors are legally required in all federal states: For all children's rooms and bedrooms, as well as for escape routes and escape routes such as a hallway. In Brandenburg and Berlin even for work and living rooms.

In case of emergency, the Smartvest Pro smoke detector triggers a loud alarm. The practical detector is also suitable for the kitchen, because it detects heat, such as when oil in the pan ignites.

And that's not all: Smoke detectors of this type can be linked by radio so that in an emergency all the devices are triggered at the same time. If the sensors are connected to the central unit of the Smartvest Pro via radio, then all connected users will receive a push message by Smartvest Pro-APP. This allows you and your family to respond as quickly as possible.

Whether as a single copy, with multiple detectors wireless-linked or together with the Smartvest Pro center, every Smartvest Pro smoke detector is always awake around the clock. Even if you have disabled the intrusion sensors of the Smartvest Pro security system on your own. The batteries last for a long time and indicate when they need to be replaced. For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • Placed on the ceiling of children's room, bedroom & Co., Smartvest Pro radio smoke / heat detector reliably detects fire and smoke, to protect against fire damage
  • Generates a loud alarm, tested according to DIN EN 14604 (smoke detector standard)
  • Also suitable for the kitchen by the heat warning function
  • Several detectors can be linked by radio (all detectors are alerted simultaneously) and can also be used independently of the Smart vest Pro security system
  • Reports immediately to the central unit of the Smartvest Pro, for an alarm of the integrated inner siren and a push message to all connected users via the Smartvest Pro-APP
  • Simple mounting with screws (supplied) or with separately available magnet mounting set (for installation without drill)
  • Easy-to-replace batteries included
  • Smoke detectors required by law in all federal states in every child room, bedroom and corridor, which serves as an escape or rescue route

Scope of delivery

  • Smartvest Pro wireless smoke/heat detector
  • 2 x battery
  • User manual

System requirements

  • For Push-Notifications: Smartvest Pro Wireless-Alarm system - Zentrale

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)