• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ABUS Smartvest Pro Funk-Wassermelder FUWM45000 Wireless alarm system Wireless water leak alarm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smartvest Pro radio water detector, for kitchen, technology room, cellar & Co., protection from water damage

  • Detects water retention, to protect against water damage
  • Place it wirelessly, simply on the surface to be monitored
  • For kitchens, technical rooms, cellars, etc.

Technical specifications

  • Colour: White
  • Radio modulation FSK
  • Transmission power 11.3 dBm
Product type

Wireless alarm system

App compatibility

Yes

Series

ABUS Smartvest

100 m

Dim

(L x W x H) 150 cm x 100 mm x 25 mm

Manufacturer-specific

Features

with wireless water leak detector

Component

Wireless water leak alarm

Hub

Required

External alarm

internet

Frequency

868.3 MHz

Function

Water leak detector

Weight

76 g

Factory colour

Multicolour

Width

100 mm

Height

25 mm

Signal transmission

Radio

Alarm sounder

No

Base current consumption

0.01 mA

Power supply (LOV)

battery-powered

Cable colour

Multicolour

Length

150 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436325 ABUS Smartvest Pro Funk-Wassermelder FUWM45000 Wireless alarm system Wireless water leak alarm

Information

Information 3436325 ABUS Smartvest Pro Funk-Wassermelder FUWM45000 Wireless alarm system Wireless water leak alarm

Description

Guard for protection against water in the cellar & Co.

If this discreet helper comes into contact with water from a defective device or a broken pipe, he reports this immediately. Thereupon, the central unit of the Smartvest Pro gives a loud alarm and all connected users of the Smartvest Pro-APP receives a push-message.

The sensitive files in the basement, the valuable facilities in the technical room or generally the floors and furniture in the kitchen and in the living area: Aren't we all always a bit nervous about a surprising water damage in such rooms? The wireless water sensor of the Smartvest Pro provides solution to this problem. As soon as the compact detector comes into contact with water, all connected users receive a push message via the Smartvest Pro-APP. In addition, the Smartvest Pro center immediately generates a loud alarm.

Whether a leak in a washing machine, dishwasher, water tank, an overflow shower or bathtub, a water pipe break: Smartvest Pro radio water detector is vigilant around the clock. Even if you have disabled the intrusion sensors of the Smartvest Pro security system on your own. The battery of the detector lasts for long and can be easily replaced. For a pleasantly safe home. For you and your family.

This text is machine translated.

Features

  • Detects and reports reliably water accumulations such as in kitchens, technical rooms and basements, for protection against water damage
  • Triggers an alarm and starts all individually configured scenarios in combination with the wireless alarm system Smartvest Pro
  • Simply place on the surface to be monitored
  • Easy-to-change battery included

Scope of delivery

  • Smartvest Pro wireless water detector
  • 1 x battery
  • Quick Guide

System requirements

  • Smartvest Pro Wireless-Alarm system - Zentrale

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)