• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AccuLux LED (monochrome) Cordless handheld searchlight JobLux 90 30 lm 451041

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

68 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED battery work lamp JobLux 90

  • Robust, impact-resistant plastic housing
  • Durable LED pilot lamp, daylight white
  • Electronically controlled charging, deep discharge protection
  • Moving light head
  • Emergency light function, switches on with power failure
  • Built-in charger with connection cable for mains charging (230 V AC)

Technical specifications

  • II protection rating
  • Maintenance-free lead gel rechargeable battery
  • Protection class IP44
  • Lamp main lamp: Xenon 5.5W (approx. 30 lumens)
  • Pilot lamp LED 5 mm
  • Pilot light duration: Approx. 120 h
  • Lead-acid gel rechargeable battery, maintenance-free
Product type

Cordless handheld searchlight

Bulb type

LED (monochrome)

Illumination range (high)

60 m

Factory colour

Signal red

Dim

(L x W x H) 112 x 126 x 336 mm

Weight

2000 g

LEDs

2

Weight, information

incl. rechargeable battery

Light duration (high)

4 h

Luminous flux (high)

30 lm

Width

126 mm

Height

336 mm

Length

112 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3192728 AccuLux LED (monochrome) Cordless handheld searchlight JobLux 90 30 lm 451041

Description

The rechargeable, splash-protected work lamp from the AccuLux series model JobLux 90 LED has a casing made of robust, impact-resistant plastic. With 4-hour main and 120-hour pilot lamp operation, it is among the leaders in this area. The JobLux 90 LED has a 120° swiveling light head. It has the option of switching between the 5.5 W Xenon lamp and the LED pilot lamp. The rechargeable, maintenance-free lead gel rechargeable battery can be charged using the integrated charger at 230 V AC and has an overcharge and deep discharge protection. The charging status of the light is indicated by the integrated red LED. The wall bracket and a practical carrying strap are included in the delivery.

This text is machine translated.

Scope of delivery

  • JobLux 90
  • Wall bracket
  • Accumulator
  • Carry strap
  • User manual

What kind of Cordless Hand Lamps are you looking for?

More interesting products

(*All information is plus legal VAT)