
Number
Total (€ 65.99 / piece)
€ 65.99
incl. VAT
14-day return policy included
Highlights & Details
Alcohol TESTER INNOMARK gamma
- Electrochemical sensor
- Measurement result in per mille
- Measurement deviations of a maximum of ± 0.05 per mille
- LCD
Technical specifications
- Dim
(W x H x D) 53 x 110 x 19 mm
- Product type
Breathalyser
- Features
Incl. display
- Factory colour
Black
- Accuracy class
1 (pro)
- Weight
82 g
- Content
1 pc(s)
- Calibraton
Yes
- Alcohol level reading range (max.)
4.00 ‰
- Alcohol level reading range (min.)
0.07 ‰
- Tolerance ±
0.05 ‰
- Width
53 mm
- Height
110 mm
- Depth
19 mm
- Test procedure
Electrochemical sensor
- Power supply
Li-ion battery
- Power supply (LOV)
rechargeable
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345266 ACE INNOMARK gamma Breathalyser Black 0.07 up to 4.00 ‰ Incl. display
Description
The INNOMARK gamma - a reliable and easy-to-use alcohol tester with measurement display between 0.00 and 4.00 per mille!
Thanks to its electrochemical sensor, the breathalyzer INNOMARK gamma provides reliable results with a measurement tolerance of ± 0.08‰. The device has a rechargeable battery and a flow sensor for determining the volume of breath, which measures the alcohol concentration in your breathing air and calculates the blood alcohol concentration from this. The measurement results are shown on the display with 4 digits (with 3 decimal places) and can be interpreted 1:1 (e.g. the display shows the value 0.36 = 0.36 per mille).
This text is machine translated.
Thanks to its electrochemical sensor, the breathalyzer INNOMARK gamma provides reliable results with a measurement tolerance of ± 0.08‰. The device has a rechargeable battery and a flow sensor for determining the volume of breath, which measures the alcohol concentration in your breathing air and calculates the blood alcohol concentration from this. The measurement results are shown on the display with 4 digits (with 3 decimal places) and can be interpreted 1:1 (e.g. the display shows the value 0.36 = 0.36 per mille).
This text is machine translated.
Features
- Breath alcohol test device with electrochemical sensor
- Display of the measurement result in thousand [‰ = default setting, the displayed measured value is 1:1)
- most accurate results and minimum measurement deviations of ± 0.08 per mille maximum
- LCD display
Scope of delivery
- Incl. Lithium-ion battery (3.7 V, already integrated in the device)
- Micro USB cable
- 3 mouthpieces
- Quick Start Guide (in German & English)
- USER MANUAL (MULTI-LINGUAL: DE, EN, FR, NL, IT, ES)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 86.97€ 84.47*
What kind of Breathalysers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































