• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 15-7677865 DAB roof antenna

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Pair available
14-day return policy included

Technical specifications

Product type

DAB roof antenna

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2586941 ACV 15-7677865 DAB roof antenna

Description

Roof antenna ON/FM DAB/DAB+ model 16V RG174 NEW ARTICLE for 15-7677909ANSCHLUSS AND ACCESSORIES CHANGED ACCESSORIES OPTIONAL BELOW LEAD modes:AM/FMDAB/DAB+ mounting:Location: Rear roof round bore: 19 mmHole square: 15 mm x 15 mmRod length: 200 mmBar inclination: 60°Bar type: Smooth thread: M5 Dimensions:Overall height: 450 mmAntenna base: L = 60 mm / B = 180 mm FM antenna base: 180 mm: 180 mm 150 kHz - 1710 kHzFM: 87.5 MHz - 108 MHzImpedance:AM/FM: 50 Ohm stand-up wave ratio:FM: :1Optional:AM/FM:Antenna cable extension Fakra(f) / Fakra(f) 500cm: 15-7581195Antennenadapter 20cm M5 Fakra(m) / DIN(m) passive: 1524-01Antennenadapter Fakra(m) / ISO(m) passive): 1524-02Ersatzstab without base:FM/DAB+(m)(m) FM/30Antennensplitter(m)(m)(m(m)(m)(m) DAB+(m)(m(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m)(m) FM) 15-7132087Antennensplitter AM/FM DAB/DAB+ Fakra(m) / Fakra(m)/Fakra(m): 15-7561004Antennensplitter AM/FM DAB/DAB+ DIN(f) / DIN(m)/SMB(f): 15-7562030

This text is machine translated.

More interesting products

(*All information is plus legal VAT)