• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6000 Reversing camera system Fixed mount Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6000 rear-view camera, square base, cabled, chassis mounting, black

  • Universal compatibility enables mounting on a variety of vehicles, simplifying retrofitting and replacing. The under-floor mounting with square base provides for a stable mounting and optimum view while reversing. The compact black housing enables an inconspicuous installation under driver's cabs or covers and thus reduces the visual impairment while maintaining the same functionality. The robust design increases resistance to everyday loads and contributes to the long life of the parking aid.

Technical specifications

Product type

Reversing camera system

No. of sensors

1

Type

Universal rear-view camera

Factory colour

Black

Mounting type

Fixed mount

Type

Universal rear-view camera

Transfer type

Corded

ECE type approval labels

E13, 10R - 06 16059

Interfaces

AV

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595118 ACV 771000-6000 Reversing camera system Fixed mount Black

Description

This reversing camera is a universal rear-view camera that has been designed as a parking aid for vehicles. It is mounted as rear-view camera system under the vehicle body or a cabinet. Thanks to its square base area it offers a constant camera angle and a reliable field of view for reverse driving maneuvers. The camera can easily be connected to existing display or recording systems with universal camera inputs. The installation usually includes the attachment of the square base to a floor mounting and the laying of the power and video cables through nearby coverings. After the connection, the camera provides a picture to the rear, thus supporting parking and reversing at low speeds in cars and light commercial vehicles.

This text is machine translated.

Features

  • Type: Universal rear-view camera
  • Mounting type: Under-cupboard mounting
  • Base shape: Square base
  • Factory color: Black
  • Product category: Back-up camera system, parking aid
  • Main feature: Robust design

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)