• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACV 771000-6004 Reversing camera system Assembly Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

ACV 771000-6004 rear-view camera, rectangular, front mount, black

  • The wide-angle field of view expands the field of vision and thus improves the perception of situation while maneuvering. Two mounting options allow the system to be mounted under the vehicle or on surfaces, making it suitable for different installation positions. The compact rectangular design with square base simplifies the alignment and mounting even in cramped spaces. The universal compatibility enables integration with a variety of rear-view and front-end camera systems for flexible use.

Technical specifications

Dim

(Casing)

Product type

Reversing camera system

Type

Rear-view camera/front camera

Mounting slot

Front

Factory colour

Black

Mounting type

Assembly

Dim. (add. text)

Casing

Type

Rear-view camera/front camera

ECE type approval labels

E13, 10R - 06 16059

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3595121 ACV 771000-6004 Reversing camera system Assembly Black

Description

This rear-view/front camera supports maneuvering with a wide field of view from a compact, rectangular housing. It can be placed under the vehicle lining or outside, so that installers can choose the optimal installation type for the particular vehicle architecture. In operation, the camera provides a broad perspective that is useful for parking and obstacle detection, and is suitable for both front and rear view when an extended field of view is required. Its square shape enables precise positioning during installation and integration into existing camera systems with universal input connectors.

This text is machine translated.

Features

  • Type: Rear view camera/front camera
  • Mounting slot: Front
  • Mounting type (in the vehicle): Under-floor mounting; surface mounting
  • Parking assistant functions: All-purpose; wide-angle view
  • Parking assistant components: Rear-view camera system
  • Factory color: Black
  • Shape: Square, square base

What kind of Rear view cameras are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)